onsemi 1 Voltage Supervisor 8-Pin 1.3 V SOIC, MC33161DR2G
- RS Stock No.:
- 807-9922
- Mfr. Part No.:
- MC33161DR2G
- Manufacturer:
- onsemi
Get a bulk buy discount
Add 160 more to save €17.12
View bulk pricing optionsSubtotal (1 tape of 40 units)*
€30.92
(exc. VAT)
€38.04
(inc. VAT)
Temporarily out of stock
- 2,920 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tape* | Saving |
|---|---|---|---|
| 40 - 120 | €0.773 | €30.92 | - |
| 160 - 360 | €0.666 | €26.64 | €17.12 |
| 400 + | €0.578 | €23.12 | €78.00 |
*price indicative
- RS Stock No.:
- 807-9922
- Mfr. Part No.:
- MC33161DR2G
- Manufacturer:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Product Type | Voltage Supervisor | |
| Sub Type | Voltage Monitor | |
| Number of Supervisors | 1 | |
| Watchdog Timer | No | |
| Manual Reset | No | |
| Power Fail Detection | No | |
| Output Driver | Open Collector | |
| Mount Type | Surface | |
| Package Type | SOIC | |
| Pin Count | 8 | |
| Reset Threshold Voltage | 1.3V | |
| Maximum Operating Temperature | 150°C | |
| Series | MC33161 | |
| Width | 4mm | |
| Standards/Approvals | No | |
| Length | 5mm | |
| Height | 1.75mm | |
| Maximum Supply Voltage | 40V | |
| Automotive Standard | AEC-Q100 | |
| Minimum Supply Voltage | 2V | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Product Type Voltage Supervisor | ||
Sub Type Voltage Monitor | ||
Number of Supervisors 1 | ||
Watchdog Timer No | ||
Manual Reset No | ||
Power Fail Detection No | ||
Output Driver Open Collector | ||
Mount Type Surface | ||
Package Type SOIC | ||
Pin Count 8 | ||
Reset Threshold Voltage 1.3V | ||
Maximum Operating Temperature 150°C | ||
Series MC33161 | ||
Width 4mm | ||
Standards/Approvals No | ||
Length 5mm | ||
Height 1.75mm | ||
Maximum Supply Voltage 40V | ||
Automotive Standard AEC-Q100 | ||
Minimum Supply Voltage 2V | ||
RoHS Status: Exempt
Microprocessor Supervisory & Reset Circuits, On Semiconductor
Microprocessor Supply Voltage Supervisory & Reset Circuits
Power supply voltage monitoring and supervisory circuits for use in desktop, laptop and notebook computers, test and measurement instruments, portable battery-powered equipment and multiple-output power supplies.
Supply Voltage Detector
Supply Voltage Supervisor
Power Supply Supervisor
Microprocessor Supervisory
Microprocessor Voltage Supervisor
Microcontroller Reset Circuit
Related links
- onsemi 1 Voltage Supervisor 8-Pin 2.8 V SOIC
- onsemi 1 Voltage Supervisor 8-Pin 4.7 V SOIC, MC33064D-5R2G
- onsemi 1 Voltage Supervisor 8-Pin 4.7 V SOIC
- onsemi 1 Voltage Supervisor 8-Pin 2.8 V SOIC, MC34164D-5G
- onsemi 1 Voltage Supervisor 8-Pin 1.295 V SOIC, MC34161DG
- onsemi 1 Voltage Supervisor 8-Pin 4.45 V SOIC, MC33164D-5R2G
- onsemi 1 Voltage Supervisor 8-Pin 4.7 V SOIC, MC34064D-5R2G
- onsemi 1 Voltage Supervisor 8-Pin 4.7 V SOIC, MC33064D-5G
