Klein Tools NCVT3P, LED Non-Contact Voltage Detector, 1kV Continuity Check, Battery Powered CAT IV, NCVT3P
- RS Stock No.:
- 142-773
- Mfr. Part No.:
- NCVT3P
- Manufacturer:
- Klein Tools
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
€33.26
(exc. VAT)
€40.91
(inc. VAT)
- RS Stock No.:
- 142-773
- Mfr. Part No.:
- NCVT3P
- Manufacturer:
- Klein Tools
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Klein Tools | |
| Product Type | Non-Contact Voltage Detector | |
| Continuity Check | Yes | |
| Display Type | LED | |
| IP Rating | IP67 | |
| Battery Type | AAA | |
| Power Source | Battery | |
| Weight | 48.1g | |
| Maximum Voltage | 1kV | |
| Width | 24mm | |
| Standards/Approvals | CE | |
| Hazardous Area Certification | No | |
| Length | 145mm | |
| Model Number | NCVT3P | |
| Safety Category Voltage | 1kV | |
| Safety Category Level | CAT IV | |
| Select all | ||
|---|---|---|
Brand Klein Tools | ||
Product Type Non-Contact Voltage Detector | ||
Continuity Check Yes | ||
Display Type LED | ||
IP Rating IP67 | ||
Battery Type AAA | ||
Power Source Battery | ||
Weight 48.1g | ||
Maximum Voltage 1kV | ||
Width 24mm | ||
Standards/Approvals CE | ||
Hazardous Area Certification No | ||
Length 145mm | ||
Model Number NCVT3P | ||
Safety Category Voltage 1kV | ||
Safety Category Level CAT IV | ||
- COO (Country of Origin):
- CN
The Klein Tools voltage tester detects 12 to 1000V AC and indicates the presence of voltage in cables, cords, circuit breakers, light fixtures, switches, outlets and wires as well as AC voltage in doorbells, thermostats, low voltage lighting and irrigation systems. Includes both visual and audible signals.
Interchangeable blades with a slim-tip to fit tight terminal blocks
Cushion-Grip handles for greater torque and comfort
Double-ended blades have a 3.5-Inch shaft length out of handle
Securely and easily release the blade with a quick twist of the lock collar
Related links
- Klein Tools NCVT2P 1kV Continuity Check NCVT2P
- Klein Tools NCVT-6 1000V ac Continuity Check NCVT6
- Klein Tools NCVT-2P 1000V ac Continuity Check RSCAL, NCVT2P
- Klein Tools NCVT-2P 1000V ac Continuity Check NCVT2P
- Extech DV25 1000V ac Continuity Check RSCAL, DV25
- Extech DV25 1000V ac Continuity Check DV25
- Klein Tools NCVT1P 1000V ac Continuity Check NCVT1P
- Klein Tools NCVT1P 1000V ac Continuity Check RSCAL, NCVT1P

