Klein Tools NCVT-6, LED Non-Contact Voltage Detector, 1000V ac Continuity Check, Battery Powered CAT IV, NCVT6
- RS Stock No.:
- 270-8002
- Mfr. Part No.:
- NCVT6
- Manufacturer:
- Klein Tools
Subtotal (1 unit)*
€73.64
(exc. VAT)
€90.58
(inc. VAT)
In Stock
- 22 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €73.64 |
*price indicative
- RS Stock No.:
- 270-8002
- Mfr. Part No.:
- NCVT6
- Manufacturer:
- Klein Tools
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Klein Tools | |
| Product Type | Non-Contact Voltage Detector | |
| Continuity Check | Yes | |
| Display Type | LED | |
| RCD Trip Test | No | |
| IP Rating | IP40 | |
| Power Source | Battery | |
| Maximum Voltage | 1000V ac | |
| Hazardous Area Certification | No | |
| Standards/Approvals | CE, UKCA | |
| Length | 164mm | |
| Safety Category Voltage | 1000V ac | |
| Safety Category Level | CAT IV | |
| Model Number | NCVT-6 | |
| Select all | ||
|---|---|---|
Brand Klein Tools | ||
Product Type Non-Contact Voltage Detector | ||
Continuity Check Yes | ||
Display Type LED | ||
RCD Trip Test No | ||
IP Rating IP40 | ||
Power Source Battery | ||
Maximum Voltage 1000V ac | ||
Hazardous Area Certification No | ||
Standards/Approvals CE, UKCA | ||
Length 164mm | ||
Safety Category Voltage 1000V ac | ||
Safety Category Level CAT IV | ||
Model Number NCVT-6 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Klein Tools non contact voltage tester (NCVT) comes along with an integrated laser distance meter. It can detect voltage over the full range from 12 to 1000Vac and can measure distances from 2 inch up to 66 ft. The laser distance meter functions independently from the NCVT with a simple to use intuitive interface. Easy, single button changes between voltage detection and laser distance measurements.
Simple to use intuitive interface
Auto power off conserves and extends battery life
Built to withstand a 6.6ft (2m) drop
High visibility reverse contrast display for better viewing in low light conditions
Related links
- Klein Tools NCVT-2P 1000V ac Continuity Check RSCAL, NCVT2P
- Klein Tools NCVT-2P 1000V ac Continuity Check NCVT2P
- Klein Tools NCVT-4IR 1000V ac Continuity Check NCVT4IR
- Extech DV25 1000V ac Continuity Check DV25
- Extech DV25 1000V ac Continuity Check RSCAL, DV25
- Klein Tools NCVT1P 1000V ac Continuity Check NCVT1P
- Klein Tools NCVT1P 1000V ac Continuity Check RSCAL, NCVT1P
- Klein Tools NCVT3P 1kV Continuity Check NCVT3P
