Klein Tools NCVT-2P, LED Non-Contact Voltage Detector, 1000V ac Continuity Check, Battery Powered CAT IV, RSCAL, NCVT2P
- RS Stock No.:
- 907-723
- Mfr. Part No.:
- NCVT2P
- Manufacturer:
- Klein Tools
Subtotal (1 unit)*
€73.28
(exc. VAT)
€90.13
(inc. VAT)
In Stock
- 14 unit(s) ready to ship
- Plus 33 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €73.28 |
*price indicative
- RS Stock No.:
- 907-723
- Mfr. Part No.:
- NCVT2P
- Manufacturer:
- Klein Tools
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Klein Tools | |
| Product Type | Non-Contact Voltage Detector | |
| Continuity Check | Yes | |
| Display Type | LED | |
| IP Rating | IP54 | |
| Battery Type | AAA | |
| Power Source | Battery | |
| Weight | 48.1g | |
| Maximum Voltage | 1000V ac | |
| Width | 22mm | |
| Length | 148mm | |
| Standards/Approvals | CE | |
| Hazardous Area Certification | No | |
| Model Number | NCVT-2P | |
| Safety Category Level | CAT IV | |
| Calibrated | RSCAL | |
| Safety Category Voltage | 1000V ac | |
| Select all | ||
|---|---|---|
Brand Klein Tools | ||
Product Type Non-Contact Voltage Detector | ||
Continuity Check Yes | ||
Display Type LED | ||
IP Rating IP54 | ||
Battery Type AAA | ||
Power Source Battery | ||
Weight 48.1g | ||
Maximum Voltage 1000V ac | ||
Width 22mm | ||
Length 148mm | ||
Standards/Approvals CE | ||
Hazardous Area Certification No | ||
Model Number NCVT-2P | ||
Safety Category Level CAT IV | ||
Calibrated RSCAL | ||
Safety Category Voltage 1000V ac | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Klein Tools non contact voltage tester detects 12 to 1000 Vac and indicates the presence of voltage in cables, cords, circuit breakers, light fixtures, switches, etc. The tester's green light indicates no voltage. Electrical voltage tester detects voltage with simultaneous Visual and audible indicators.
Auto power off feature conserves and extends battery life
6.6ft (2m) drop protection
IP54 rated for dustproof and waterproof
Lightweight, Compact tool with pocket clip provides convenient storage and quick access
Related links
- Klein Tools NCVT-2P 1000V ac Continuity Check NCVT2P
- Klein Tools NCVT-6 1000V ac Continuity Check NCVT6
- Extech DV25 1000V ac Continuity Check RSCAL, DV25
- Klein Tools NCVT-4IR 1000V ac Continuity Check NCVT4IR
- Klein Tools NCVT1P 1000V ac Continuity Check RSCAL, NCVT1P
- Extech DV25 1000V ac Continuity Check DV25
- Klein Tools NCVT1P 1000V ac Continuity Check NCVT1P
- Klein Tools NCVT2P 1kV Continuity Check NCVT2P
