Extech DV25, LED Non-Contact Voltage Detector, 1000V ac Continuity Check, Battery Powered CAT IV, DV25
- RS Stock No.:
- 102-469
- Distrelec Article No.:
- 301-79-361
- Mfr. Part No.:
- DV25
- Manufacturer:
- Extech
Subtotal (1 unit)*
€20.00
(exc. VAT)
€24.60
(inc. VAT)
In Stock
- 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €20.00 |
*price indicative
Calibration Options:
- Calibration Type:
- RSCAL
- RS Stock No.
- 870-059
Each
€68.72
(exc. VAT)
€84.53
(inc. VAT)
- RS Stock No.:
- 102-469
- Distrelec Article No.:
- 301-79-361
- Mfr. Part No.:
- DV25
- Manufacturer:
- Extech
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Extech | |
| Product Type | Non-Contact Voltage Detector | |
| Continuity Check | Yes | |
| Display Type | LED | |
| Battery Type | AAA | |
| Power Source | Battery | |
| Weight | 1.48oz | |
| Maximum Voltage | 1000V ac | |
| Standards/Approvals | CAT IV1000V safety Rating, RoHS | |
| Hazardous Area Certification | No | |
| Width | 1in | |
| Length | 6.25in | |
| Model Number | DV25 | |
| Safety Category Voltage | 1000V ac | |
| Safety Category Level | CAT IV | |
| Select all | ||
|---|---|---|
Brand Extech | ||
Product Type Non-Contact Voltage Detector | ||
Continuity Check Yes | ||
Display Type LED | ||
Battery Type AAA | ||
Power Source Battery | ||
Weight 1.48oz | ||
Maximum Voltage 1000V ac | ||
Standards/Approvals CAT IV1000V safety Rating, RoHS | ||
Hazardous Area Certification No | ||
Width 1in | ||
Length 6.25in | ||
Model Number DV25 | ||
Safety Category Voltage 1000V ac | ||
Safety Category Level CAT IV | ||
- COO (Country of Origin):
- CN
The FLIR dual-range AC voltage detector with flashlight offers non-contact detection of AC voltage in two ranges 24 to 1000VAC and 100 to 1000VAC. With audible and Visual indication, rugged housing, and a built-in LED flashlight, this product is designed for reliability and convenience in testing electrical circuits.
Non-contact detection of AC Voltage in 2 ranges 24 to 1000VAC and 100 to 1000VAC
CAT IV-1000V safety rating for secure usage
Audible and Visual voltage indication for immediate feedback
Rugged double-moulded housing for durability in various environments
Built-in bright flashlight with On/Off button for added visibility
Compact size with pocket clip for easy portability
Tip fits into outlets or against wire insulation for flexible testing
Related links
- Extech DV25 1000V ac Continuity Check RSCAL, DV25
- Klein Tools NCVT-2P 1000V ac Continuity Check RSCAL, NCVT2P
- Klein Tools NCVT-2P 1000V ac Continuity Check NCVT2P
- Klein Tools NCVT-6 1000V ac Continuity Check NCVT6
- Klein Tools NCVT1P 1000V ac Continuity Check NCVT1P
- Klein Tools NCVT1P 1000V ac Continuity Check RSCAL, NCVT1P
- Klein Tools NCVT-4IR 1000V ac Continuity Check NCVT4IR
- Klein Tools NCVT3P 1kV Continuity Check NCVT3P

