Kewtech Corporation KT5, Digital Voltage Tester, 1500V dc, Battery Powered Steady, Negative, KT5
- RS Stock No.:
- 477-806
- Mfr. Part No.:
- KT5
- Manufacturer:
- Kewtech Corporation
Subtotal (1 unit)*
€170.27
(exc. VAT)
€209.43
(inc. VAT)
In Stock
- 49 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €170.27 |
*price indicative
Calibration Options:
- Calibration Type:
- RSCAL
- RS Stock No.
- 886-293
Each
€231.75
(exc. VAT)
€285.05
(inc. VAT)
- RS Stock No.:
- 477-806
- Mfr. Part No.:
- KT5
- Manufacturer:
- Kewtech Corporation
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kewtech Corporation | |
| Product Type | Voltage Tester | |
| Continuity Check | No | |
| Display Type | Digital | |
| IP Rating | IP64 | |
| Battery Type | IEC LR03 | |
| Power Source | Battery | |
| Minimum Operating Temperature | -15°C | |
| Maximum Operating Temperature | 55°C | |
| Maximum Voltage | 1500V dc | |
| Hazardous Area Certification | No | |
| Standards/Approvals | EN/IEC 61243-3:2014 | |
| Safety Category Voltage | 1kV | |
| Model Number | KT5 | |
| Safety Category Level | Steady, Negative | |
| Select all | ||
|---|---|---|
Brand Kewtech Corporation | ||
Product Type Voltage Tester | ||
Continuity Check No | ||
Display Type Digital | ||
IP Rating IP64 | ||
Battery Type IEC LR03 | ||
Power Source Battery | ||
Minimum Operating Temperature -15°C | ||
Maximum Operating Temperature 55°C | ||
Maximum Voltage 1500V dc | ||
Hazardous Area Certification No | ||
Standards/Approvals EN/IEC 61243-3:2014 | ||
Safety Category Voltage 1kV | ||
Model Number KT5 | ||
Safety Category Level Steady, Negative | ||
- COO (Country of Origin):
- CN
The Kewtech Corporation Current and voltage tester measures up to 200A AC 1000V AC and 1500V DC. It features two-pole and single-pole voltage testing phase rotation continuity test with adjustable threshold non-contact voltage test and a captive probe for two-pole tests. Additional features include backlight torch measurement hold diode test and frequency measurement.
Audible tones
Vibration feedback
IP64
EN/IEC 61243-3:2014
Cat IV 600V
Related links
- Kewtech Corporation KT5 1500V dc Negative KT5
- Kewtech Corporation KT1795 1500V dc KT1795
- Kewtech Corporation KT1795 1500V dc RSCAL,
- Kewtech Corporation KT1780 690V ac/dc Aurix
- Kewtech Corporation KT1780 690V ac/dc Aurix, KT1780
- Sefram SEFRAM66 1500V dc Continuity Check CAT IV SEFRAM66
- Sefram SEFRAM66 1500V dc Continuity Check CAT IV, SEFRAM66
- Gossen Metrawatt METRAVOLT 12D+L 1000 V ac Battery Powered CAT IV,

