Kewtech Corporation KT1795, Digital Voltage Detector, 1500V dc, Battery Power Supply Powered Tensilica LX6, KT1795
- RS Stock No.:
- 477-799
- Mfr. Part No.:
- KT1795
- Manufacturer:
- Kewtech Corporation
Subtotal (1 unit)*
€111.19
(exc. VAT)
€136.76
(inc. VAT)
In Stock
- 12 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €111.19 |
*price indicative
Calibration Options:
- Calibration Type:
- RSCAL
- RS Stock No.
- 886-287
Each
€159.91
(exc. VAT)
€196.69
(inc. VAT)
- RS Stock No.:
- 477-799
- Mfr. Part No.:
- KT1795
- Manufacturer:
- Kewtech Corporation
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kewtech Corporation | |
| Product Type | Voltage Detector | |
| Continuity Check | No | |
| Display Type | Digital | |
| IP Rating | IP64 | |
| Battery Type | IEC LR03 | |
| Power Source | Battery Power Supply | |
| Minimum Operating Temperature | -5°C | |
| Maximum Operating Temperature | 40°C | |
| Maximum Voltage | 1500V dc | |
| Standards/Approvals | EN/IEC 61243-3:2014 | |
| Hazardous Area Certification | No | |
| Safety Category Voltage | 1kV | |
| Safety Category Level | Tensilica LX6 | |
| Model Number | KT1795 | |
| Select all | ||
|---|---|---|
Brand Kewtech Corporation | ||
Product Type Voltage Detector | ||
Continuity Check No | ||
Display Type Digital | ||
IP Rating IP64 | ||
Battery Type IEC LR03 | ||
Power Source Battery Power Supply | ||
Minimum Operating Temperature -5°C | ||
Maximum Operating Temperature 40°C | ||
Maximum Voltage 1500V dc | ||
Standards/Approvals EN/IEC 61243-3:2014 | ||
Hazardous Area Certification No | ||
Safety Category Voltage 1kV | ||
Safety Category Level Tensilica LX6 | ||
Model Number KT1795 | ||
- COO (Country of Origin):
- CN
The Kewtech Corporation 2 pole voltage detector measures up to 1000 V AC and 1500 V DC. It includes push buttons to apply load and eliminate ghost voltages. Features include resistance measurement continuity check with LED and buzzer LCD and LED voltage indication and single pole voltage detection.
Phase rotation
Auto power on or off
Torch light
IP64
Diode test
Related links
- Kewtech Corporation KT1795 1500V dc RSCAL,
- Kewtech Corporation KT5 1500V dc Negative, KT5
- Kewtech Corporation KT5 1500V dc Negative KT5
- Kewtech Corporation KT1780 690V ac/dc Aurix
- Kewtech Corporation KT1780 690V ac/dc Aurix, KT1780
- Catu MS-918-PG 1000 V dc Battery Powered Tensilica LX6, MS918PG
- Wiha 1000V ac Continuity Check 45217
- Wiha 1000V ac Continuity Check 45216

