Kewtech Corporation KT1795, Digital Voltage Detector, 1500V dc, Battery Power Supply Powered Tensilica LX6, RSCAL,

Subtotal (1 unit)*

€159.91

(exc. VAT)

€196.69

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 12 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€159.91

*price indicative

RS Stock No.:
886-287
Mfr. Part No.:
KT1795
Manufacturer:
Kewtech Corporation
Find similar products by selecting one or more attributes.
Select all

Brand

Kewtech Corporation

Product Type

Voltage Detector

Continuity Check

No

Display Type

Digital

IP Rating

IP64

Battery Type

IEC LR03

Power Source

Battery Power Supply

Minimum Operating Temperature

-5°C

Maximum Operating Temperature

40°C

Maximum Voltage

1500V dc

Standards/Approvals

EN/IEC 61243-3:2014

Hazardous Area Certification

No

Safety Category Level

Tensilica LX6

Model Number

KT1795

Calibrated

RSCAL

Safety Category Voltage

1kV

COO (Country of Origin):
CN
The Kewtech Corporation 2 pole voltage detector measures up to 1000 V AC and 1500 V DC. It includes push buttons to apply load and eliminate ghost voltages. Features include resistance measurement continuity check with LED and buzzer LCD and LED voltage indication and single pole voltage detection.

Phase rotation

Auto power on or off

Torch light

IP64

Diode test

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy