Kewtech Corporation KT1780, Analogue Voltage Detector, 690V ac/dc, Battery Power Supply Powered Steady, Aurix, RSCAL,
- RS Stock No.:
- 886-284
- Mfr. Part No.:
- KT1780
- Manufacturer:
- Kewtech Corporation
Subtotal (1 unit)*
€110.57
(exc. VAT)
€136.00
(inc. VAT)
- 19 unit(s) ready to ship
Units | Per unit |
|---|---|
| 1 + | €110.57 |
*price indicative
- RS Stock No.:
- 886-284
- Mfr. Part No.:
- KT1780
- Manufacturer:
- Kewtech Corporation
Select all | Attribute | Value |
|---|---|---|
| Brand | Kewtech Corporation | |
| Product Type | Voltage Detector | |
| Continuity Check | No | |
| Display Type | Analogue | |
| RCD Trip Test | No | |
| IP Rating | IP65 | |
| Battery Type | LR03 (AAA), LR03, 2 x 1.5 V AAA | |
| Power Source | Battery Power Supply | |
| Weight | 190g | |
| Minimum Operating Temperature | -15°C | |
| Maximum Voltage | 690V ac/dc | |
| Battery Life | 1000Operations | |
| Maximum Operating Temperature | 55°C | |
| Standards/Approvals | IEC 601010-031:2008, IEC 61243-3:2010, IEC 61010-1:2010, IEC 61557-7:2007 | |
| Width | 64mm | |
| Length | 243mm | |
| Hazardous Area Certification | No | |
| Safety Category Voltage | 690V ac/dc | |
| Safety Category Level | Steady, Aurix | |
| Calibrated | RSCAL | |
| Model Number | KT1780 | |
| Select all | ||
|---|---|---|
Brand Kewtech Corporation | ||
Product Type Voltage Detector | ||
Continuity Check No | ||
Display Type Analogue | ||
RCD Trip Test No | ||
IP Rating IP65 | ||
Battery Type LR03 (AAA), LR03, 2 x 1.5 V AAA | ||
Power Source Battery Power Supply | ||
Weight 190g | ||
Minimum Operating Temperature -15°C | ||
Maximum Voltage 690V ac/dc | ||
Battery Life 1000Operations | ||
Maximum Operating Temperature 55°C | ||
Standards/Approvals IEC 601010-031:2008, IEC 61243-3:2010, IEC 61010-1:2010, IEC 61557-7:2007 | ||
Width 64mm | ||
Length 243mm | ||
Hazardous Area Certification No | ||
Safety Category Voltage 690V ac/dc | ||
Safety Category Level Steady, Aurix | ||
Calibrated RSCAL | ||
Model Number KT1780 | ||
- COO (Country of Origin):
- CN
Related links
- Kewtech Corporation KT1780 690V ac/dc Aurix, KT1780
- Kewtech Corporation KT1795 1500V dc RSCAL,
- Kewtech Corporation KT1795 1500V dc KT1795
- Kewtech Corporation KT5 1500V dc Negative KT5
- Kewtech Corporation KT5 1500V dc Negative, KT5
- Testo 750-1 690V ac/dc Continuity Check RSCAL, 0590 7501
- Testo 750-3 LCD Voltage Tester Battery Powered Aurix 0590 7503
- Kewtech Corporation KEWSTICK DUO Non-Contact Voltage Detector, 600 V ac to 600 V ac
