Gedore, LED Voltage Tester, 1kV Continuity Check, Battery Powered CAT III 1000 V/CAT IV 600V, 3032744
- RS Stock No.:
- 602-609
- Mfr. Part No.:
- 3032744
- Manufacturer:
- Gedore
Subtotal (1 unit)*
€173.32
(exc. VAT)
€213.18
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €173.32 |
*price indicative
- RS Stock No.:
- 602-609
- Mfr. Part No.:
- 3032744
- Manufacturer:
- Gedore
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gedore | |
| Product Type | Voltage Tester | |
| Continuity Check | Yes | |
| Display Type | LED | |
| RCD Trip Test | Yes | |
| IP Rating | IP65 | |
| Battery Type | 2 x AAA LR03 | |
| Power Source | Battery | |
| Maximum Voltage | 1kV | |
| Standards/Approvals | VDE 0682-401:2015 | |
| Length | 120mm | |
| Safety Category Level | CAT III 1000 V/CAT IV 600V | |
| Safety Category Voltage | 600V | |
| Select all | ||
|---|---|---|
Brand Gedore | ||
Product Type Voltage Tester | ||
Continuity Check Yes | ||
Display Type LED | ||
RCD Trip Test Yes | ||
IP Rating IP65 | ||
Battery Type 2 x AAA LR03 | ||
Power Source Battery | ||
Maximum Voltage 1kV | ||
Standards/Approvals VDE 0682-401:2015 | ||
Length 120mm | ||
Safety Category Level CAT III 1000 V/CAT IV 600V | ||
Safety Category Voltage 600V | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IE
The Gedore Voltage tester is a sophisticated instrument designed for precise measurements in electrical systems. It facilitates easy detection of voltages ranging from 12 V to 1000 V AC/DC, ensuring user safety with its comprehensive testing capabilities. The device features an intuitive direct display without the need for push button activation, which simplifies high resistance testing. The robust design includes a rubberised gripping surface, providing optimal durability even in demanding environments. Furthermore, the device is IP65 rated, making it resistant to dust and water, perfect for field use. This voltage tester is an essential tool for electricians seeking reliable and accurate voltage readings in varying conditions.
Voltage display for AC and DC ranges from 12 V to 1000 V
Integrated indicators for rotary field direction and phase identification
Non contact phase testing for added safety during operation
Load connections facilitated via push buttons for low impedance testing
Built in vibrating alert enhances user awareness during tests
Illuminated measuring points allow for visibility in low light conditions
Compliant with stringent standards, including DIN EN 61243 3 and VDE 0682 401
Includes two AAA micro batteries to ensure functionality even when batteries are low
Related links
- Sefram 1kV Continuity Check CAT IV SEFRAM70
- Sefram 1kV Continuity Check CAT IV SEFRAM70
- Sefram 1kV Continuity Check CAT IV, SEFRAM70
- RS PRO RS PRO VTA 999.9V ac Continuity Check CAT IV 600 V
- RS PRO RS PRO VTA 999.9V ac Continuity Check CAT IV 600 V,
- Martindale MARVT25 690V Continuity Check CAT IV 300 V, VT25
- RS PRO RS-9230 600V ac/dc Continuity Check CAT IV, RSCAL
- RS PRO RS-9230 600V ac/dc Continuity Check CAT IV
