Sefram, LCD Voltage Tester, 1kV Continuity Check, Battery Powered CAT III, CAT IV, RSCAL, SEFRAM70

Subtotal (1 unit)*

€321.89

(exc. VAT)

€395.92

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 22 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€321.89

*price indicative

RS Stock No.:
219-3204
Mfr. Part No.:
SEFRAM70
Manufacturer:
Sefram
Find similar products by selecting one or more attributes.
Select all

Brand

Sefram

Product Type

Voltage Tester

Continuity Check

Yes

Display Type

LCD

IP Rating

IP65

Battery Type

AAA

Power Source

Battery

Weight

200g

Minimum Operating Temperature

-15°C

Maximum Voltage

1kV

Battery Life

1000Operations

Maximum Operating Temperature

55°C

Length

35mm

Height

220mm

Width

57mm

Hazardous Area Certification

No

Standards/Approvals

EN 61243-3

Calibrated

RSCAL

Safety Category Voltage

600V, 1V

Safety Category Level

CAT III, CAT IV

COO (Country of Origin):
TW
The Sefram versatile device that integrates all functions needed for electricians such as NVD (Voltage checker) with Self Test, multimeter and clampmeter.

Polarity indication

Rotary Field Indication

AC current measurement up to 200A

Automatic start / stop

Voltage measurement up to 1000V AC / DC

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy