Klein Tools NCVT-4IR, LED Non-Contact Voltage Detector, 1000V ac Continuity Check, Battery Powered, NCVT4IR
- RS Stock No.:
- 270-8001
- Mfr. Part No.:
- NCVT4IR
- Manufacturer:
- Klein Tools
Subtotal (1 unit)*
€49.72
(exc. VAT)
€61.16
(inc. VAT)
In Stock
- 24 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €49.72 |
*price indicative
- RS Stock No.:
- 270-8001
- Mfr. Part No.:
- NCVT4IR
- Manufacturer:
- Klein Tools
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Klein Tools | |
| Product Type | Non-Contact Voltage Detector | |
| Continuity Check | Yes | |
| Display Type | LED | |
| RCD Trip Test | No | |
| Power Source | Battery | |
| Maximum Voltage | 1000V ac | |
| Hazardous Area Certification | No | |
| Standards/Approvals | No | |
| Model Number | NCVT-4IR | |
| Select all | ||
|---|---|---|
Brand Klein Tools | ||
Product Type Non-Contact Voltage Detector | ||
Continuity Check Yes | ||
Display Type LED | ||
RCD Trip Test No | ||
Power Source Battery | ||
Maximum Voltage 1000V ac | ||
Hazardous Area Certification No | ||
Standards/Approvals No | ||
Model Number NCVT-4IR | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Klein Tools voltage tester that provides non contact determination of AC voltage in cables, cords, circuit breakers, switches, outlets and wires. The voltage tester designed specifically for HVAC applications. It detects AC voltage from 12 to 1000V with visual and audible indicator.
Auto power off feature conserves and extends battery life
Convenient laser pointer to target measurement area for temperature measurement
Related links
- Klein Tools NCVT-2P 1000V ac Continuity Check RSCAL, NCVT2P
- Klein Tools NCVT-2P 1000V ac Continuity Check NCVT2P
- Klein Tools NCVT-6 1000V ac Continuity Check NCVT6
- Extech DV25 1000V ac Continuity Check DV25
- Extech DV25 1000V ac Continuity Check RSCAL, DV25
- Klein Tools NCVT1P 1000V ac Continuity Check NCVT1P
- Klein Tools NCVT1P 1000V ac Continuity Check RSCAL, NCVT1P
- Klein Tools NCVT3P 1kV Continuity Check NCVT3P
