Weidmüller Voltage Tester, 1.500V, 9918870000
- RS Stock No.:
- 434-9769
- Mfr. Part No.:
- 9918870000
- Manufacturer:
- Weidmüller
Subtotal (1 unit)*
€144.43
(exc. VAT)
€177.65
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €144.43 |
*price indicative
- RS Stock No.:
- 434-9769
- Mfr. Part No.:
- 9918870000
- Manufacturer:
- Weidmüller
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Weidmüller | |
| Product Type | Voltage Tester | |
| IP Rating | IP65 | |
| Weight | 272g | |
| Minimum Operating Temperature | -15°C | |
| Maximum Operating Temperature | 55°C | |
| Maximum Voltage | 1.500V | |
| Width | 264mm | |
| Standards/Approvals | REACH, RoHS | |
| Length | 235mm | |
| Height | 33mm | |
| Select all | ||
|---|---|---|
Brand Weidmüller | ||
Product Type Voltage Tester | ||
IP Rating IP65 | ||
Weight 272g | ||
Minimum Operating Temperature -15°C | ||
Maximum Operating Temperature 55°C | ||
Maximum Voltage 1.500V | ||
Width 264mm | ||
Standards/Approvals REACH, RoHS | ||
Length 235mm | ||
Height 33mm | ||
RoHS Status: Exempt
Related links
- Gossen Metrawatt PROFISAFE 690L 690V Continuity Check CAT IV, M630J
- Weidmüller 690V, 9918880000
- Schneider Electric Lv429325 Voltage Tester LV429325
- PeakTech P1030 1000V ac
- Gedore 6698570 Voltage Tester Battery Powered, 6698570
- PB SWISS TOOLS Voltage Tester PB 175/0
- Kewtech Corporation KT5 1500V dc Negative, KT5
- Wiha 1000V ac Continuity Check 45216
