Testo 750-3, LED, LCD Voltage Tester, 690V ac/dc Continuity Check, Battery Powered Aurix, 0590 7503
- RS Stock No.:
- 905-5879
- Mfr. Part No.:
- 0590 7503
- Manufacturer:
- Testo
Subtotal (1 unit)*
€109.50
(exc. VAT)
€134.68
(inc. VAT)
In Stock
- Plus 9 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €109.50 |
*price indicative
- RS Stock No.:
- 905-5879
- Mfr. Part No.:
- 0590 7503
- Manufacturer:
- Testo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Testo | |
| Product Type | Voltage Tester | |
| Continuity Check | Yes | |
| Display Type | LED, LCD | |
| IP Rating | IP64 | |
| Power Source | Battery | |
| Weight | 243g | |
| Minimum Operating Temperature | -10°C | |
| Maximum Voltage | 690V ac/dc | |
| Maximum Operating Temperature | 50°C | |
| Standards/Approvals | EN 612433:2010, CSA, TUV, CE | |
| Width | 70mm | |
| Hazardous Area Certification | No | |
| Length | 270mm | |
| Height | 35mm | |
| Model Number | 750-3 | |
| Safety Category Level | Aurix | |
| Safety Category Voltage | 600V, 1V | |
| Select all | ||
|---|---|---|
Brand Testo | ||
Product Type Voltage Tester | ||
Continuity Check Yes | ||
Display Type LED, LCD | ||
IP Rating IP64 | ||
Power Source Battery | ||
Weight 243g | ||
Minimum Operating Temperature -10°C | ||
Maximum Voltage 690V ac/dc | ||
Maximum Operating Temperature 50°C | ||
Standards/Approvals EN 612433:2010, CSA, TUV, CE | ||
Width 70mm | ||
Hazardous Area Certification No | ||
Length 270mm | ||
Height 35mm | ||
Model Number 750-3 | ||
Safety Category Level Aurix | ||
Safety Category Voltage 600V, 1V | ||
- COO (Country of Origin):
- CN
Testo Voltage Tester, 12 to 690V AC/DC, 295g - 750 Series - 0590 7503
Quickly measure the voltage in a circuit with this voltage tester from Testo. This versatile tester has a wide voltage testing range of 12 to 690V AC/DC for use in high and low-voltage applications. The device has a broad operating temperature range between -10°C and +50°C, making it suitable for use in both hot and cold environments. The LED backlit display makes it simple to read in dark or dimly lit work environments.
Features & Benefits
• Ergonomic handle design makes the device comfortable to hold
• Integrated torch provides measuring point illumination for ease of use in dark environments
• IP64 (ingress protection) rating means the unit is protected against dust and water splashes from any direction
• Battery-powered for portability
Applications
• Research facilities
• Home reports
• Factory maintenance
• Commercial appliances
• Network wiring
Can this voltage tester do a continuity check?
Yes, this voltage tester can quickly perform a continuity check, so you can determine whether a circuit is open or closed before use. This maximises safety by helping you to avoid electric shocks.
Related links
- Testo 750-3 LCD Voltage Tester Battery Powered Aurix 0590 7503
- Testo 750-1 690V ac/dc Continuity Check 0590 7501
- Testo 755-1 600V ac/dc Continuity Check 0590 7551
- Testo 750-1 690V ac/dc Continuity Check RSCAL, 0590 7501
- Testo 755-1 600V ac/dc Continuity Check RSCAL, 0590 7551
- Testo 755-1 600V ac/dc Continuity Check UKAS, 0590 7551
- Testo 750-2 690V ac/dc Continuity Check CAT IV, 0590 7502
- Testo 750-2 690V ac/dc Continuity Check CAT IV 0590 7502
