Testo 755-1, LCD Voltage Tester, 600V ac/dc Continuity Check, Battery Powered Aurix, UKAS, 0590 7551

Subtotal (1 unit)*

€239.00

(exc. VAT)

€293.97

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 3 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€239.00

*price indicative

RS Stock No.:
905-6800
Mfr. Part No.:
0590 7551
Manufacturer:
Testo
Find similar products by selecting one or more attributes.
Select all

Brand

Testo

Product Type

Voltage Tester

Continuity Check

Yes

Display Type

LCD

IP Rating

IP64

Battery Type

AAA

Power Source

Battery

Weight

360g

Minimum Operating Temperature

-10°C

Maximum Voltage

600V ac/dc

Maximum Operating Temperature

50°C

Width

62mm

Standards/Approvals

EN 612433:2010, CSA, TUV, CE

Hazardous Area Certification

No

Length

199mm

Height

40mm

Model Number

755-1

Safety Category Voltage

600V, 1V

Calibrated

UKAS

Safety Category Level

Aurix

COO (Country of Origin):
CN

Testo Voltage Tester, 6 to 600V AC/DC Voltage Measuring Range, Battery-Powered - 755 Series - 0590 7551


Use this voltage tester from Testo to accurately measure the electrical properties of your circuits. It measures current, voltage and resistance for versatility, and it has an automatic parameter detection feature to save you time and effort. The tester has a wide voltage measuring range of 6 to 600V AC/DC for use in low and high-power systems. It comes with an integrated torch to let you take readings in dark work areas.

Features & Benefits


• Replaceable measuring tips for long-lasting performance

• Wide operating temperature range of -10°C to +50°C for use in demanding conditions

Applications


• Commercial buildings

• Robotics and automation

Is this voltage tester dustproof?


Yes, this voltage tester has an IP64 rating, which indicates full protection from dust and water splashes from all directions.

Testo 755 Voltage Tester


Testo 755 are the first current/voltmeter which meet the requirements of a voltmeter which can also measure current. The voltmeter automatically selects the correct settings preventing dangerous incorrect settings.

They are suitable for all daily electrical measuring tasks. The voltmeter automatically selects the right settings and therefore prevents dangerous incorrect settings every time they are used. Both devices have all the important functions for determining voltage/de-energization, for measuring current and resistance and for continuity tests. The integrated torch enables dark spots to be illuminated. The measuring tips can be changed easily so that the whole instrument does not need replacing.

Testo 755-2 model is differentiated by the larger current range of up to 1000 V. Featuring distinct functions such as single pole phase testing and rotating magnetic field measurement.

Automatic measurement parameter detection

Certified to DIN EN 61243-3:2010

Measurement result without any switching on or selection

Measuring point illumination

Exchangeable measuring tips

IP64 Rated

Measurment Category: CAT IV 600 V, CAT III 1,000 V

Voltage Level Indicators


A range of voltage testers each available in versions suitable for electronic or electrical applications.

Approvals

TÜV, CSA & CE

Standards

EN 61243-3:2010, EN61010-1

Supplied with

Testo current/voltage tester, batteries and measuring tips.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy