Testo 755-2, LCD Voltage Tester, 1kV Continuity Check, Battery Powered, RSCAL, 0590 7552
- RS Stock No.:
- 905-6822
- Mfr. Part No.:
- 0590 7552
- Manufacturer:
- Testo
Subtotal (1 unit)*
€247.48
(exc. VAT)
€304.40
(inc. VAT)
In Stock
- 2 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €247.48 |
*price indicative
- RS Stock No.:
- 905-6822
- Mfr. Part No.:
- 0590 7552
- Manufacturer:
- Testo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Testo | |
| Product Type | Voltage Tester | |
| Continuity Check | Yes | |
| Display Type | LCD | |
| IP Rating | IP64 | |
| Power Source | Battery | |
| Weight | 360g | |
| Minimum Operating Temperature | -10°C | |
| Maximum Voltage | 1kV | |
| Maximum Operating Temperature | 50°C | |
| Standards/Approvals | EN 612433:2010, TUV, CSA, CE | |
| Length | 199mm | |
| Height | 40mm | |
| Width | 62mm | |
| Hazardous Area Certification | No | |
| Safety Category Voltage | 600V, 1V | |
| Calibrated | RSCAL | |
| Model Number | 755-2 | |
| Select all | ||
|---|---|---|
Brand Testo | ||
Product Type Voltage Tester | ||
Continuity Check Yes | ||
Display Type LCD | ||
IP Rating IP64 | ||
Power Source Battery | ||
Weight 360g | ||
Minimum Operating Temperature -10°C | ||
Maximum Voltage 1kV | ||
Maximum Operating Temperature 50°C | ||
Standards/Approvals EN 612433:2010, TUV, CSA, CE | ||
Length 199mm | ||
Height 40mm | ||
Width 62mm | ||
Hazardous Area Certification No | ||
Safety Category Voltage 600V, 1V | ||
Calibrated RSCAL | ||
Model Number 755-2 | ||
- COO (Country of Origin):
- CN
Testo Voltage Tester, 6 to 1000V, -10°C to +50°C - 755 Series - 0590 7552
This voltage tester from Testo maximises safety by swiftly providing you with clear voltage readings from a circuit. It's commonly used for a continuity check to quickly determine if a circuit is live. For added versatility, it can also be used to measure current and resistance. It has an integrated torch that points light at the measurement location for ease of use in dark or dimly lit areas. The device has an LCD screen for clear display of results. It comes with a set of additional measuring tips for ease of replacement in the event of damage or wear.
Features & Benefits
• IP64 (ingress protection) rating for protection against dust and water splashes
• Wide operating temperature range of -10°C to +50°C for use in hot and cold environments
• Wide measuring voltage range of 6 to 1000V for use in low and high-voltage applications
Applications
• Household appliances
• Fuse boxes
• Machine maintenance
• Light fittings
• Device troubleshooting
How large is this voltage tester?
This voltage tester has Compact dimensions of 199 (length) x 62 (width) x 40mm (height) for ease of handling and portability.
Related links
- Testo 755-2 1kV Continuity Check 0590 7552
- Testo 755-2 1kV Continuity Check UKAS, 0590 7552
- Testo 755-1 600V ac/dc Continuity Check RSCAL, 0590 7551
- Sefram 1kV Continuity Check CAT IV SEFRAM70
- Testo 755-1 600V ac/dc Continuity Check UKAS, 0590 7551
- Testo 755-1 600V ac/dc Continuity Check 0590 7551
- Sefram 1kV Continuity Check CAT IV SEFRAM70
- Sefram 1kV Continuity Check CAT IV, SEFRAM70
