Runleader RL Series Digital Voltmeter DC, 45 mm, 45 mm
- RS Stock No.:
- 635-365
- Mfr. Part No.:
- RL-BI025
- Manufacturer:
- Runleader
Subtotal (1 unit)*
€49.44
(exc. VAT)
€60.81
(inc. VAT)
Temporarily out of stock
- Shipping from 16 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €49.44 |
*price indicative
- RS Stock No.:
- 635-365
- Mfr. Part No.:
- RL-BI025
- Manufacturer:
- Runleader
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Runleader | |
| Current Type | DC | |
| Product Type | Digital Voltmeter | |
| Cutout Height | 45mm | |
| Cutout Width | 45mm | |
| Series | RL | |
| Select all | ||
|---|---|---|
Brand Runleader | ||
Current Type DC | ||
Product Type Digital Voltmeter | ||
Cutout Height 45mm | ||
Cutout Width 45mm | ||
Series RL | ||
- COO (Country of Origin):
- CN
The GIC Battery fuel gauge is a gauge that measures the remaining power by monitoring the voltage change of the device. It also has multi-function Hour Meter, in instance: resettable, programmable and closable maintenance reminders, and settable initial values. It is suitable for most lead-acid, GEL,LiFE-PO4, AGM batteries and can also choose different voltage types. The 5 bars LED screen shows the battery level, the resolution is 20% for each LED segment. The battery indicator provides 9 types of discharge curves to choose, programmable high and low voltage warnings, three-level backlight settings, user-off, and also has an excellent surface waterproof design to adapt to the harsh external environment.
9 battery discharge types for more accurate battery usage indication
High and low voltage warning settings available
Three backlight modes is b-Auto On and OFF
Waterproof rating is IP65
Certified with CE and RoHS
Related links
- Runleader RL Series Digital Voltmeter DC, 52.5 mm
- Runleader RL Series Digital Voltmeter DC 43.5 mm
- Runleader RL Series Digital Voltmeter DC 36.5 mm
- Runleader RL Series Digital Voltmeter DC 45.5 mm
- Runleader RL Series Digital Voltmeter DC 104.5 mm
- Runleader RL Series Digital Voltmeter DC 37 mm
- Runleader RL Series Digital Voltmeter DC, 60.5 mm
- Runleader RL Series Digital Voltmeter DC, 52 mm
