Runleader RL Series Digital Voltmeter DC, 24 mm, 36 mm
- RS Stock No.:
- 635-383
- Mfr. Part No.:
- RL-BI001
- Manufacturer:
- Runleader
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 635-383
- Mfr. Part No.:
- RL-BI001
- Manufacturer:
- Runleader
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Runleader | |
| Product Type | Digital Voltmeter | |
| Current Type | DC | |
| Cutout Height | 24mm | |
| Cutout Width | 36mm | |
| Series | RL | |
| Select all | ||
|---|---|---|
Brand Runleader | ||
Product Type Digital Voltmeter | ||
Current Type DC | ||
Cutout Height 24mm | ||
Cutout Width 36mm | ||
Series RL | ||
- COO (Country of Origin):
- CN
The GIC Battery fuel gauge is a Instrumentation that measures the remaining power by monitoring the voltage change of the equipment. It is suitable for most lead-acid batteries and can also choose different voltage types. Multi-color 10-bar LED displays the charging status, and each bar displays 10%. The three-color battery status indicator light displays different power status more intuitively, It also has an excellent surface waterproof design to adapt to the harsh external environment.
Battery status displayed using 1 red 2 yellow and 7 green indicators
Automatically detects if the battery is not properly charged
Supports connection with or without key switch
Waterproof rating is IP65
Battery charge status shown sequentially from full to empty
Related links
- Runleader RL Series Digital Voltmeter DC 36 mm
- Runleader RL Series Battery Monitor 36 mm, 24 mm
- Runleader RL Series Digital Voltmeter DC 36.5 mm
- Runleader RL Series Digital Voltmeter DC, 52.5 mm
- Runleader RL Series Digital Voltmeter DC 45.5 mm
- Runleader RL Series Digital Voltmeter DC 104.5 mm
- Runleader RL Series Digital Voltmeter DC, 60.5 mm
- Runleader RL Series Digital Voltmeter DC 37 mm
