Baumer PA419 Series Digital Voltmeter DC, LED Display 5-Digits 0.05 %, 45 mm, 92 mm

Image representative of range

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

€590.63

(exc. VAT)

€726.47

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 4€590.63
5 - 9€572.62
10 +€560.04

*price indicative

RS Stock No.:
701-9111
Mfr. Part No.:
PA419.064AX01
Manufacturer:
Baumer
Find similar products by selecting one or more attributes.
Select all

Brand

Baumer

Product Type

Digital Voltmeter

Current Type

DC

Number of Digits

5

Display Type

LED

Cutout Height

45mm

Cutout Width

92mm

Depth

83mm

Digit Height

14mm

Meter Accuracy

0.05 %

Series

PA419

Minimum Operating Temperature

-10°C

Minimum Measurement

-19999

Maximum Measurement

600 V

Standards/Approvals

DIN EN 61000-6-2, DIN EN 61000-6-3, DIN EN 61010-1

Maximum Operating Temperature

60°C

COO (Country of Origin):
ES

419 series voltage / current indicators


5-digit 3-colour LED display

Voltage indicators - DC/AC-TRMS current

DIN 48 x 96 mm

With 2 or 4 limits

Display range can be linearised

Interface RS232 or RS485

Min. and Max. & hold functions

Input signal stabilisation filter

refresh time: 50 ms

Relay Outputs: changeover contact 260 V ac/1 A

Note

Product 701-9109 only got a manual in French language

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy