Lovato Electric DMK Series Digital Voltmeter AC, LED Display 4-Digits ±0.25 %, 45 mm, 92 mm

Get a bulk buy discount

Add 5 more to save 5%

View bulk pricing options

Subtotal (1 unit)*

€176.41

(exc. VAT)

€216.98

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 4€176.41-
5 +€167.415%

*price indicative

RS Stock No.:
798-3781
Mfr. Part No.:
DMK10R1
Manufacturer:
Lovato Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Lovato Electric

Current Type

AC

Product Type

Digital Voltmeter

Number of Digits

4

Display Type

LED

Cutout Height

45mm

Cutout Width

92mm

Depth

105mm

Meter Accuracy

±0.25 %

Series

DMK

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

60°C

Standards/Approvals

No

COO (Country of Origin):
IT

Three-Phase Digital Voltmeter


The modular digital metering instruments DMK10R1 for industrial and service fields warrant an extreme stability of the readouts owing to the large number of samplings.

The measures in TRMS provide for a correct operation of voltage with high harmonic content. The model are able to store and display maximum (HIGH) and minimum (LOW) values of the readouts.

Three-phase voltmeter meter with a LED display

Voltage measurements in True RMS

Storing of minimum and maximum values

Programmable relay output (1 C/O)

Selection option for Automatic or Manual resetting

IP54 degree of protection on front

96x48mm size, panel mounting

Lovato Electric Series


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy