Rittal PK Series Polycarbonate Wall Box, IP66, 180 mm x 254 mm x 165 mm
- RS Stock No.:
- 172-013
- Distrelec Article No.:
- 150-61-136
- Mfr. Part No.:
- 9522000
- Manufacturer:
- Rittal
Subtotal (1 unit)*
€59.46
(exc. VAT)
€73.14
(inc. VAT)
In Stock
- 9 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €59.46 |
*price indicative
- RS Stock No.:
- 172-013
- Distrelec Article No.:
- 150-61-136
- Mfr. Part No.:
- 9522000
- Manufacturer:
- Rittal
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Rittal | |
| Product Type | Wall Box | |
| External Height | 180mm | |
| External Depth | 165mm | |
| Body Material | Polycarbonate | |
| Transparent Door | No | |
| IP Rating | IP66 | |
| Gland Plate | No | |
| External Width | 254mm | |
| Colour | RAL 7035 | |
| Series | PK | |
| Standards/Approvals | RoHS Compliant | |
| IK Rating | IK08 | |
| Select all | ||
|---|---|---|
Brand Rittal | ||
Product Type Wall Box | ||
External Height 180mm | ||
External Depth 165mm | ||
Body Material Polycarbonate | ||
Transparent Door No | ||
IP Rating IP66 | ||
Gland Plate No | ||
External Width 254mm | ||
Colour RAL 7035 | ||
Series PK | ||
Standards/Approvals RoHS Compliant | ||
IK Rating IK08 | ||
- COO (Country of Origin):
- DE
Rittal Polycarbonate Enclosure, 254mm Length, 180mm Width - PK Series - 9522000
This tough plastic enclosure from Rittal keeps modules and other electronic components safe from dust and moisture. The housing is made of fibreglass-reinforced polycarbonate, an ultraviolet (UV) stable material that's suitable for outdoor use. Its foamed polyurethane (PU) seal provides dust-tight protection to help ensure your equipment stays in optimal condition.
Quick-release fasteners located on the cover provide immediate access to protected components for convenient maintenance. The enclosure mounts conveniently onto walls and other flat surfaces for ease of installation.
Features & Benefits
• Resists impacts of up to 5 joules of force for strong protection against heavy blows
• Broad operating temperature range of -35°C to +80°C for use in demanding industrial environments
• IP66 (ingress protection) rating for protection against dust and high-pressure water jets
Applications
• Industrial manufacturing
• Automotive industries
• Food and beverage processing
Is this enclosure flammable?
No, the plastic housing is self-extinguishing, so it won't promote the spread of flames in the event of a fire.
Does the enclosure come with screws for mounting?
Yes, four screws are included so you can mount this enclosure to walls and flat surfaces with ease.
PK series Waterproof Polycarbonate Housings
The PK series terminal housings are made of fibreglass-reinforced polycarbonate and provide optimum protection for installing electronic modules, relays etc.These enclosures are rugged and protect electric and electronic components from water and dust accumulation.
They are specifically suited for use with control components (actuators).Available with a light grey cover or a clear cover.
The enclosure consists of two parts (upper and lower), 4 cover screws and 4 insulating covers for mounting the bottom plate.
Features and Benefits:
• Fibre-glass reinforced polycarbonate housing;• Colour - Grey (RAL7035);• All-round foamed-in PU seal;• Polyamide cover screws;• Polyethylene Insulating bungs;• IP66 / NEMA 4x Rating Standards
FAQ:
What does IP mean?
The IP rating is used to define levels of sealing effectiveness of electrical enclosures against intrusion from foreign bodies (tools, dirt etc) and moisture.
What does NEMA 4X state for?
The NEMA 4X Rating Standard is an equivalent of IP66 rating and it means that enclosures have been constructed for either indoor or outdoor use to provide a degree of protection to personnel against incidental contact with the enclosed equipment; to provide a degree of protection against falling dirt, rain, sleet, snow, windblown dust, splashing water, hose-directed water, and corrosion; and that will be undamaged by thee external formation of ice on the enclosure
What is supplied?
• Enclosure (Upper and Lower part);• 4 cover screws;• 4 insulating covers for mounting the bottom plate
Approvals
Bureau Veritas
Related links
- Rittal PK Series Polycarbonate Wall Box 254 mm x 254 mm x 165 mm
- Rittal PK Series Polycarbonate Wall Box 180 mm x 254 mm x 111 mm
- Rittal PK Series Polycarbonate Wall Box 180 mm x 182 mm x 165 mm
- Rittal PK Series Plastic Wall Box 180 mm x 254 mm x 165 mm
- Rittal PK Series Polycarbonate Wall Box 180 mm x 182 mm x 165 mm
- Rittal PK Series Polycarbonate Wall Box 254 mm x 180 mm x 90 mm
- Rittal PK Series Polycarbonate Wall Box 254 mm x 360 mm x 111 mm
- Rittal PK Series Plastic Wall Box 180 mm x 254 mm x 111 mm
