Rittal PK Series Polycarbonate Wall Box, IP66, 254 mm x 254 mm x 165 mm

Subtotal (1 unit)*

€100.40

(exc. VAT)

€123.49

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 25 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€100.40

*price indicative

RS Stock No.:
171-919
Mfr. Part No.:
9524000
Manufacturer:
Rittal
Find similar products by selecting one or more attributes.
Select all

Brand

Rittal

Product Type

Wall Box

External Height

254mm

External Depth

165mm

Body Material

Polycarbonate

Transparent Door

No

IP Rating

IP66

Gland Plate

No

External Width

254mm

Colour

RAL 7035

Series

PK

Standards/Approvals

RoHS

IK Rating

IK08

COO (Country of Origin):
DE

Rittal PK Series Enclosure, 165mm External Height - 9524000


This Rittal polycarbonate enclosure in grey with an IP66 rating from the PK series offers durable protection for electrical components in industrial settings. With dimensions of 360 x 254 x 165 mm, this enclosure is designed to withstand harsh environments while ensuring reliable performance.

Features & Benefits


• Constructed with fibre-glass reinforced polycarbonate for enhanced durability and longevity

• Comes with a grey cover made of fibreglass-reinforced polycarbonate and all-round foamed-in PU seal for added protection against dust and water

• Features cover screws made of polyamide for secure closure and insulating bungs for wall mounting screws to prevent electrical hazards

• Offers an IP66 protection category, making it ideal for outdoor applications where dust and water resistance are essential.

Applications


• Suitable for use in various industries for protecting sensitive components from environmental damage

• Ideal for outdoor electrical housing applications where waterproof and weatherproof enclosures are required to ensure the reliability of electrical systems

Can it withstand harsh weather conditions?


Yes, it is designed to provide reliable performance in outdoor settings with its IP66 protection rating.

Will it protect electrical components from dust and water?


Yes, it features a secure cover with a foamed-in PU seal to ensure protection against dust and water ingress.

Is it suitable for industrial applications?


Yes, it is ideal for industrial use, providing a durable and secure housing for electrical components.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy