Eaton xEffect CS Series Steel Wall Box, IP66, 500 mm x 400 mm x 150 mm
- RS Stock No.:
- 231-911
- Mfr. Part No.:
- 111688 CS-54/150
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€162.50
(exc. VAT)
€199.88
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 29 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €162.50 |
*price indicative
- RS Stock No.:
- 231-911
- Mfr. Part No.:
- 111688 CS-54/150
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Wall Box | |
| External Height | 500mm | |
| External Depth | 150mm | |
| Body Material | Steel | |
| IP Rating | IP66 | |
| Door Lock Type | Key | |
| Colour | Light Grey | |
| Internal Mount Type | Wall | |
| External Width | 400mm | |
| Mounting plate | Yes | |
| Series | xEffect CS | |
| Standards/Approvals | IEC/EN 62208 | |
| Hazardous Area Certification | No | |
| IK Rating | IK10 | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Wall Box | ||
External Height 500mm | ||
External Depth 150mm | ||
Body Material Steel | ||
IP Rating IP66 | ||
Door Lock Type Key | ||
Colour Light Grey | ||
Internal Mount Type Wall | ||
External Width 400mm | ||
Mounting plate Yes | ||
Series xEffect CS | ||
Standards/Approvals IEC/EN 62208 | ||
Hazardous Area Certification No | ||
IK Rating IK10 | ||
- COO (Country of Origin):
- ES
The Eaton xEffect CS LV systems Switch & Controlgear Enclosure is a robust wall-mounted solution designed to meet the rigorous demands of industrial environments. Featuring a single door and a mounting plate, this enclosure is crafted from high-quality materials to ensure durability and compliance with essential safety standards. With precise dimensions of 500x400x150mm, it provides ample space for your equipment while maintaining an elegant aesthetic. Engineered with a foamed polyurethane seal throughout, it guarantees optimal protection against environmental factors. The enclosure is certified for various standards, ensuring reliability for a wide range of applications in industrial control panels. With its impressive IK10 impact resistance and IP66 protection rating, this unit stands strong against physical impacts and adverse weather conditions, making it an ideal choice for tough applications.
Constructed with high-quality sheet steel for enhanced durability
Designed with quick-change door hinge pins for easy access
Equipped with a standardized locking system for improved security
Foamed gasket ensures airtight sealing for superior protection
Impact resistance rating of IK10, ensuring resilience against external forces
Certified to comply with UL 508A and CSA-C222 No14 standards
Light grey powder coating provides a modern and professional appearance
Optimised for ambient temperature ranges, supporting various operating conditions
Includes M6 threaded welded studs for convenient earth conductor connections
Capable of supporting substantial weights, making it versatile for different applications
Related links
- Eaton xEffect CS Series Steel Wall Box 600 mm x 500 mm x 150 mm
- Eaton xEffect CS Series Steel Wall Box 500 mm x 400 mm x 250 mm
- Eaton xEffect CS Series Steel Wall Box 500 mm x 400 mm x 200 mm
- Eaton xEffect CS Series Steel Wall Box 600 mm x 400 mm x 150 mm
- Eaton xEffect CS Series Steel Wall Box 250 mm x 200 mm x 150 mm
- Eaton xEffect CS Series Steel Wall Box 300 mm x 300 mm x 150 mm
- Eaton xEffect CS Series Steel Wall Box 400 mm x 400 mm x 150 mm
- Eaton xEffect CS Series Steel Wall Box 300 mm x 200 mm x 150 mm
