Eaton xEffect CS Series Steel Wall Box, IP66, 500 mm x 400 mm x 200 mm
- RS Stock No.:
- 230-833
- Mfr. Part No.:
- 111689 CS-54/200
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€170.58
(exc. VAT)
€209.81
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 30 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €170.58 |
*price indicative
- RS Stock No.:
- 230-833
- Mfr. Part No.:
- 111689 CS-54/200
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| External Height | 500mm | |
| Product Type | Wall Box | |
| External Depth | 200mm | |
| Body Material | Steel | |
| IP Rating | IP66 | |
| Door Lock Type | Key | |
| Mounting plate | Yes | |
| Colour | Light Grey | |
| External Width | 400mm | |
| Series | xEffect CS | |
| Standards/Approvals | IEC/EN 60529 | |
| Hazardous Area Certification | No | |
| IK Rating | IK10 | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
External Height 500mm | ||
Product Type Wall Box | ||
External Depth 200mm | ||
Body Material Steel | ||
IP Rating IP66 | ||
Door Lock Type Key | ||
Mounting plate Yes | ||
Colour Light Grey | ||
External Width 400mm | ||
Series xEffect CS | ||
Standards/Approvals IEC/EN 60529 | ||
Hazardous Area Certification No | ||
IK Rating IK10 | ||
- COO (Country of Origin):
- ES
The Eaton xEffect CS LV systems Enclosure is meticulously designed for robustness and versatile functionality. Crafted as a wall-mounted housing, it stands as a reliable solution for housing electrical components, ensuring optimal protection and ease of access. With its sleek grey finish, this enclosure seamlessly blends into various environments, whether industrial or commercial. Equipped with a mounting plate and comprehensive sealing features, it guarantees both security and structural integrity. Its thoughtful design includes quick-change door hinge technology, allowing for effortless maintenance. This enclosure not only complies with stringent safety standards but also reflects a commitment to innovation in electrical housing solutions, making it a trusted choice for professionals seeking reliability and performance in their installations.
Foamed polyurethane sealing ensures maximum insulation and protection
Impact resistance rating of IK10 for enhanced durability in demanding environments
Structured powder coating offers excellent resistance to environmental factors
Designed for both wall-mounting and indoor installations, providing flexibility in use
Innovative door hinge design allows for easy access and maintenance
High load capacity of 500 kg for mounting plate supports heavy components
Meets various international standards such as UL, CSA, and IEC for reliability
Integrated M6 threaded welded studs facilitate secure earth conductor connections
Ambient operating temperature range supports diverse operational needs
IP66 degree of protection ensures dust-tight and water-resistant performance
Related links
- Eaton xEffect CS Series Steel Wall Box 500 mm x 400 mm x 250 mm
- Eaton xEffect CS Series Steel Wall Box 500 mm x 400 mm x 150 mm
- Eaton xEffect CS Series Steel Wall Box 300 mm x 400 mm x 200 mm
- Eaton xEffect CS Series Steel Wall Box 400 mm x 400 mm x 200 mm
- Eaton xEffect CS Series Steel Wall Box 600 mm x 400 mm x 200 mm
- Eaton xEffect CS Series Steel Wall Box 800 mm x 400 mm x 200 mm
- Eaton xEffect CS Series Steel Wall Box 400 mm x 600 mm x 200 mm
- Eaton xEffect CS Series Steel Wall Box 400 mm x 300 mm x 200 mm
