Eaton xEffect CS Series Steel Wall Box, IP66, 1 m x 600 mm x 250 mm
- RS Stock No.:
- 230-685
- Mfr. Part No.:
- 111712 CS-106/250
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€384.55
(exc. VAT)
€473.00
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 31 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €384.55 |
*price indicative
- RS Stock No.:
- 230-685
- Mfr. Part No.:
- 111712 CS-106/250
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Wall Box | |
| External Height | 1m | |
| External Depth | 250mm | |
| Body Material | Steel | |
| IP Rating | IP66 | |
| Door Lock Type | Key | |
| Mounting plate | Yes | |
| Colour | Light Grey | |
| External Width | 600mm | |
| Series | xEffect CS | |
| Standards/Approvals | IEC/EN 62208 | |
| Hazardous Area Certification | No | |
| IK Rating | IK10 | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Wall Box | ||
External Height 1m | ||
External Depth 250mm | ||
Body Material Steel | ||
IP Rating IP66 | ||
Door Lock Type Key | ||
Mounting plate Yes | ||
Colour Light Grey | ||
External Width 600mm | ||
Series xEffect CS | ||
Standards/Approvals IEC/EN 62208 | ||
Hazardous Area Certification No | ||
IK Rating IK10 | ||
- COO (Country of Origin):
- ES
The Eaton xEffect CS LV systems Switch & Controlgear Enclosure offers an advanced solution for housing electrical components. Designed with a focus on versatility and reliability, this wall-mounted enclosure combines robust construction with exceptional environmental protection. Its thoughtful design includes a semi-textured powder coating finish, ensuring a stylish yet durable exterior. This enclosure is particularly suited for indoor installations and stands up to rigorous demands, featuring enhanced impact resistance and an exceptional degree of protection. Perfect for various industrial applications, it caters seamlessly to the needs of modern panel builders, ensuring peace of mind for any project.
Single door design promotes easy access and maintenance
Foamed polyurethane sealing enhances insulation and moisture resistance
Includes M6 threaded welded studs for reliable earth conductor connections
Easily adaptable door hinges can be configured by users
Robust IK10 impact resistance rating ensures durability in high-traffic areas
Designed to accommodate maximum load capacities for mounting plates and doors
Powder coating in light grey complements diverse installations aesthetically
Climatic proofing meets international standards for damp heat and temperature variation
Designed for straightforward wall mounting with precise drilling dimensions
Complies with multiple certifications, ensuring high-quality standards
Related links
- Eaton xEffect CS Series Steel Wall Box 1 m x 800 mm x 250 mm
- Eaton xEffect CS Series Steel Wall Box 600 mm x 600 mm x 250 mm
- Eaton xEffect CS Series Steel Wall Box 1.2 m x 600 mm x 250 mm
- Eaton xEffect CS Series Steel Wall Box 600 mm x 400 mm x 250 mm
- Eaton xEffect CS Series Steel Wall Box 400 mm x 600 mm x 250 mm
- Eaton xEffect CS Series Steel Wall Box 800 mm x 600 mm x 250 mm
- Eaton xEffect CS Series Steel Wall Box 600 mm x 500 mm x 250 mm
- Eaton xEffect CS Series Steel Wall Box 500 mm x 400 mm x 250 mm
