nVent HOFFMAN MAS Series Steel Wall Box, IP66, 600 mm x 500 mm x 260 mm
- RS Stock No.:
- 275-042
- Mfr. Part No.:
- MAS0605026R5
- Manufacturer:
- nVent HOFFMAN
Subtotal (1 unit)*
€198.86
(exc. VAT)
€244.60
(inc. VAT)
- Ready to ship from 30 November 2026
Units | Per unit |
|---|---|
| 1 + | €198.86 |
*price indicative
- RS Stock No.:
- 275-042
- Mfr. Part No.:
- MAS0605026R5
- Manufacturer:
- nVent HOFFMAN
Select all | Attribute | Value |
|---|---|---|
| Brand | nVent HOFFMAN | |
| Product Type | Wall Box | |
| External Height | 600mm | |
| External Depth | 260mm | |
| Body Material | Steel | |
| Transparent Door | No | |
| IP Rating | IP66 | |
| Gland Plate | Yes | |
| Internal Mount Type | Screw | |
| Colour | Light Grey | |
| Mounting plate | Yes | |
| External Width | 500mm | |
| Series | MAS | |
| Standards/Approvals | TYPE 12, 12 CSA, Lloyds, File No. E92044 cUL Listed per CSA C22.2 No.0, 12 IEC 62208 IP66 KEMA, No.94, UL 508A Listed, DNV, TYPE 4, No.14, File No. 1442951:Type 4, File No. E92044 NEMA/EEMAC Type 4, Maritime, CE, GOST, No.0.4 | |
| Hazardous Area Certification | No | |
| IK Rating | IK10 | |
| Fixing Kit | Yes | |
| Select all | ||
|---|---|---|
Brand nVent HOFFMAN | ||
Product Type Wall Box | ||
External Height 600mm | ||
External Depth 260mm | ||
Body Material Steel | ||
Transparent Door No | ||
IP Rating IP66 | ||
Gland Plate Yes | ||
Internal Mount Type Screw | ||
Colour Light Grey | ||
Mounting plate Yes | ||
External Width 500mm | ||
Series MAS | ||
Standards/Approvals TYPE 12, 12 CSA, Lloyds, File No. E92044 cUL Listed per CSA C22.2 No.0, 12 IEC 62208 IP66 KEMA, No.94, UL 508A Listed, DNV, TYPE 4, No.14, File No. 1442951:Type 4, File No. E92044 NEMA/EEMAC Type 4, Maritime, CE, GOST, No.0.4 | ||
Hazardous Area Certification No | ||
IK Rating IK10 | ||
Fixing Kit Yes | ||
RoHS Status: Exempt
- COO (Country of Origin):
- RO
Related links
- nVent HOFFMAN MAS Series Mild Steel Wall Box 600 mm x 400 mm x 260 mm
- nVent HOFFMAN MAS Series Mild Steel Wall Box 800 mm x 600 mm x 260 mm
- nVent HOFFMAN MAS Series Mild Steel Wall Box 600 mm x 500 mm x 260 mm
- nVent HOFFMAN MAS Series Mild Steel Wall Box 500 mm x 400 mm x 260 mm
- nVent HOFFMAN MAS Series Mild Steel Wall Box 1 m x 800 mm x 260 mm
- nVent HOFFMAN MAS Series Mild Steel Wall Box 600 mm x 500 mm x 210 mm
- nVent HOFFMAN MAS Series Mild Steel Wall Box 600 mm x 500 mm x 155 mm
- nVent HOFFMAN MAS Series Mild Steel Wall Box 600 mm x 500 mm x 300 mm
