nVent HOFFMAN MGRP Series Fibreglass Reinforced Polyester Terminal Box, IP66, IP67, 75 mm x 190 mm x 75 mm
- RS Stock No.:
- 275-385
- Mfr. Part No.:
- MGRP081908GE
- Manufacturer:
- nVent HOFFMAN
Subtotal (1 unit)*
€66.13
(exc. VAT)
€81.34
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 11 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €66.13 |
*price indicative
- RS Stock No.:
- 275-385
- Mfr. Part No.:
- MGRP081908GE
- Manufacturer:
- nVent HOFFMAN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | nVent HOFFMAN | |
| Product Type | Terminal Box | |
| External Height | 75mm | |
| External Depth | 75mm | |
| Body Material | Fibreglass Reinforced Polyester | |
| Transparent Door | No | |
| IP Rating | IP66, IP67 | |
| Mounting plate | Yes | |
| Colour | Squirrel Grey | |
| External Width | 190mm | |
| Series | MGRP | |
| Standards/Approvals | CE, cULus-UL Listed, GOST, UKCA | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand nVent HOFFMAN | ||
Product Type Terminal Box | ||
External Height 75mm | ||
External Depth 75mm | ||
Body Material Fibreglass Reinforced Polyester | ||
Transparent Door No | ||
IP Rating IP66, IP67 | ||
Mounting plate Yes | ||
Colour Squirrel Grey | ||
External Width 190mm | ||
Series MGRP | ||
Standards/Approvals CE, cULus-UL Listed, GOST, UKCA | ||
Hazardous Area Certification No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The nVent Hoffman Polyester Terminal Box represents a robust and versatile solution tailored for both indoor and outdoor environments. Featuring a sleek design of 75x190x75 mm, this terminal box excels in protecting against dust and water ingress, ensuring optimal performance even in challenging conditions. With an IP66 and IP67 protection degree, it offers peace of mind through its high corrosion and UV resistance.
Multiple gasket options available to suit different environmental needs
Designed for easy assembly with stainless steel cover screws
IK impact protection rating ensures durability against physical impacts
Suitable for a wide range of applications due to its robust design
Related links
- nVent HOFFMAN MGRP Series Fibreglass Reinforced Polyester Terminal Box IP67, 75 mm x 190 mm x 55 mm
- nVent HOFFMAN MGRP Series Fibreglass Reinforced Polyester Terminal Box IP67, 75 mm x 80 mm x 75 mm
- nVent HOFFMAN MGRP Series Fibreglass Reinforced Polyester Terminal Box IP67, 75 mm x 160 mm x 75 mm
- nVent HOFFMAN MGRP Series Fibreglass Reinforced Polyester Terminal Box IP66, 75 mm x 110 mm x 75 mm
- nVent HOFFMAN MGRP Series Fibreglass Reinforced Polyester Terminal Box IP67, 75 mm x 80 mm x 55 mm
- nVent HOFFMAN MGRP Series Fibreglass Reinforced Polyester Terminal Box IP66, 75 mm x 110 mm x 55 mm
- nVent HOFFMAN MGRP Series Fibreglass Reinforced Polyester Terminal Box IP66, 75 mm x 160 mm x 55 mm
- nVent HOFFMAN MGRP Series Fibreglass Reinforced Polyester Terminal Box IP66, 405 mm x 400 mm x 120 mm
