nVent HOFFMAN MGRP Series Fibreglass Reinforced Polyester Terminal Box, IP67, IP66, 75 mm x 110 mm x 75 mm
- RS Stock No.:
- 270-1491
- Mfr. Part No.:
- MGRP081108GE
- Manufacturer:
- nVent HOFFMAN
Subtotal (1 unit)*
€58.75
(exc. VAT)
€72.26
(inc. VAT)
In Stock
- Plus 1 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €58.75 |
*price indicative
- RS Stock No.:
- 270-1491
- Mfr. Part No.:
- MGRP081108GE
- Manufacturer:
- nVent HOFFMAN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | nVent HOFFMAN | |
| Product Type | Terminal Box | |
| External Height | 75mm | |
| External Depth | 75mm | |
| Body Material | Fibreglass Reinforced Polyester | |
| Transparent Door | No | |
| IP Rating | IP67, IP66 | |
| Mounting plate | Yes | |
| External Width | 110mm | |
| Colour | Grey | |
| Series | MGRP | |
| Standards/Approvals | CE, cULus-UL Listed, GOST | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand nVent HOFFMAN | ||
Product Type Terminal Box | ||
External Height 75mm | ||
External Depth 75mm | ||
Body Material Fibreglass Reinforced Polyester | ||
Transparent Door No | ||
IP Rating IP67, IP66 | ||
Mounting plate Yes | ||
External Width 110mm | ||
Colour Grey | ||
Series MGRP | ||
Standards/Approvals CE, cULus-UL Listed, GOST | ||
Hazardous Area Certification No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The nVent Hoffman polyester terminal box range, MGRP, a IP 66, 67 protection degree, is available off the shelf in many different sizes. The MGRP range is well suited for indoor and outdoor environments thanks to its high corrosion resistance while being
Standard supply fitted with a polyurethane gasket
RAL 7000 finish
Related links
- nVent HOFFMAN MGRP Series Fibreglass Reinforced Polyester Terminal Box IP66, 75 mm x 110 mm x 55 mm
- nVent HOFFMAN MGRP Series Fibreglass Reinforced Polyester Terminal Box IP66, 75 mm x 160 mm x 55 mm
- nVent HOFFMAN MGRP Series Fibreglass Reinforced Polyester Terminal Box IP67, 75 mm x 190 mm x 75 mm
- nVent HOFFMAN MGRP Series Fibreglass Reinforced Polyester Terminal Box IP67, 75 mm x 80 mm x 75 mm
- nVent HOFFMAN MGRP Series Fibreglass Reinforced Polyester Terminal Box IP67, 75 mm x 160 mm x 75 mm
- nVent HOFFMAN MGRP Series Fibreglass Reinforced Polyester Terminal Box IP67, 75 mm x 190 mm x 55 mm
- nVent HOFFMAN MGRP Series Fibreglass Reinforced Polyester Terminal Box IP67, 75 mm x 80 mm x 55 mm
- nVent HOFFMAN MGRP Series Fibreglass Reinforced Polyester Terminal Box IP66, 405 mm x 400 mm x 120 mm
