nVent HOFFMAN HALP Series Aluminium Alloy Terminal Box, IP67, IP66, 80 mm x 75 mm x 57 mm
- RS Stock No.:
- 270-1442
- Mfr. Part No.:
- HALP080806GE
- Manufacturer:
- nVent HOFFMAN
Subtotal (1 unit)*
€32.52
(exc. VAT)
€40.00
(inc. VAT)
In Stock
- 16 unit(s) ready to ship from another location
- Plus 12 unit(s) shipping from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €32.52 |
*price indicative
- RS Stock No.:
- 270-1442
- Mfr. Part No.:
- HALP080806GE
- Manufacturer:
- nVent HOFFMAN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | nVent HOFFMAN | |
| Product Type | Terminal Box | |
| External Height | 80mm | |
| External Depth | 57mm | |
| Body Material | Aluminium Alloy | |
| Transparent Door | No | |
| IP Rating | IP67, IP66 | |
| Colour | Grey, Silver | |
| Internal Mount Type | Screw | |
| External Width | 75mm | |
| Mounting plate | No | |
| Series | HALP | |
| Standards/Approvals | GOST, EAC, RoHS:Exempt, IP, UKCA, PCT, CE | |
| Hazardous Area Certification | No | |
| IK Rating | IK09, IK08 | |
| Select all | ||
|---|---|---|
Brand nVent HOFFMAN | ||
Product Type Terminal Box | ||
External Height 80mm | ||
External Depth 57mm | ||
Body Material Aluminium Alloy | ||
Transparent Door No | ||
IP Rating IP67, IP66 | ||
Colour Grey, Silver | ||
Internal Mount Type Screw | ||
External Width 75mm | ||
Mounting plate No | ||
Series HALP | ||
Standards/Approvals GOST, EAC, RoHS:Exempt, IP, UKCA, PCT, CE | ||
Hazardous Area Certification No | ||
IK Rating IK09, IK08 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The nVent Hoffman aluminium terminal box range, HALP, with a IP 66, 67 protection degree, is available off the shelf in many different sizes. The HALP range is well suited for indoor and outdoor environments thanks to excellent corrosion resistance. Water
Standard supply fitted with a polyurethane gasket
RAL 7001 finish
Related links
- nVent HOFFMAN HALP Series Aluminium Alloy Terminal Box IP66, 80 mm x 175 mm x 57 mm
- nVent HOFFMAN HALP Series Aluminium Alloy Terminal Box IP67, 80 mm x 250 mm x 57 mm
- nVent HOFFMAN HALP Series Aluminium Alloy Terminal Box IP67, 80 mm x 125 mm x 57 mm
- nVent HOFFMAN HALP Series Aluminium Alloy Terminal Box IP66, 122 mm x 122 mm x 80 mm
- nVent HOFFMAN HALP Series Aluminium Alloy Terminal Box IP66, 122 mm x 360 mm x 80 mm
- nVent HOFFMAN HALP Series Aluminium Alloy Terminal Box IP66, 64 mm x 98 mm x 36 mm
- nVent HOFFMAN HALP Series Aluminium Alloy Terminal Box IP66, 160 mm x 560 mm x 90 mm
- nVent HOFFMAN HALP Series Aluminium Alloy Terminal Box IP66, 45 mm x 50 mm x 30 mm
