nVent HOFFMAN UCP Series Fibreglass Reinforced Polyester Wall Box, IP66, 315 mm x 215 mm x 170 mm
- RS Stock No.:
- 275-307
- Mfr. Part No.:
- UCP320
- Manufacturer:
- nVent HOFFMAN
Subtotal (1 unit)*
€113.95
(exc. VAT)
€140.16
(inc. VAT)
In Stock
- Plus 80 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €113.95 |
*price indicative
- RS Stock No.:
- 275-307
- Mfr. Part No.:
- UCP320
- Manufacturer:
- nVent HOFFMAN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | nVent HOFFMAN | |
| Product Type | Wall Box | |
| External Height | 315mm | |
| External Depth | 170mm | |
| Body Material | Fibreglass Reinforced Polyester | |
| Transparent Door | No | |
| IP Rating | IP66 | |
| Door Lock Type | Double Bit | |
| Gland Plate | No | |
| Colour | Light Grey | |
| External Width | 215mm | |
| Series | UCP | |
| Standards/Approvals | CE, cULus-UL Listed, GOST | |
| Hazardous Area Certification | No | |
| IK Rating | IK08 | |
| Select all | ||
|---|---|---|
Brand nVent HOFFMAN | ||
Product Type Wall Box | ||
External Height 315mm | ||
External Depth 170mm | ||
Body Material Fibreglass Reinforced Polyester | ||
Transparent Door No | ||
IP Rating IP66 | ||
Door Lock Type Double Bit | ||
Gland Plate No | ||
Colour Light Grey | ||
External Width 215mm | ||
Series UCP | ||
Standards/Approvals CE, cULus-UL Listed, GOST | ||
Hazardous Area Certification No | ||
IK Rating IK08 | ||
RoHS Status: Exempt
The nVent Hoffman Compact wall mounted enclosure is engineered for optimal performance in a variety of environments, providing a robust solution for protecting electrical components. Featuring a sleek and modern design, this enclosure offers a combination of durability and ease of use, making it ideal for both indoor and outdoor applications. With a polyester construction and an IP66 protection rating, this enclosure effectively shields your equipment from water and dust ingress, ensuring reliable operation even in challenging conditions.
Options for plain or transparent doors enhance versatility for different applications
Temperature resistance makes it suitable for continuous use across a wide range of conditions
Monoblock molded body design simplifies installation with direct wall fixing capabilities
Self extinguishing and halogen free materials promote safety in electrical applications
Related links
- nVent HOFFMAN UCP Series Fibreglass Reinforced Polyester Wall Box 415 mm x 315 mm x 170 mm
- Fibox CAB P Series Polyester Wall Box 315 mm x 215 mm x 170 mm
- nVent HOFFMAN UCP Series Fibreglass Reinforced Polyester Wall Box 515 mm x 415 mm x 230 mm
- nVent HOFFMAN UCP Series Fibreglass Reinforced Polyester Wall Box 735 mm x 535 mm x 270 mm
- nVent HOFFMAN UCP Series Fibreglass Reinforced Polyester Wall Box 615 mm x 415 mm x 230 mm
- nVent HOFFMAN UCP Series Fibreglass Reinforced Polyester Wall Box 1.035 m x 835 mm x 300 mm
- nVent HOFFMAN UCP Series Fibreglass Reinforced Polyester Wall Box 835 mm x 635 mm x 300 mm
- nVent HOFFMAN UCPT Series Fibreglass Reinforced Polyester Wall Box 415 mm x 315 mm x 170 mm
