nVent HOFFMAN UCP Series Fibreglass Reinforced Polyester Wall Box, IP66, 415 mm x 315 mm x 170 mm
- RS Stock No.:
- 275-309
- Mfr. Part No.:
- UCP430
- Manufacturer:
- nVent HOFFMAN
Subtotal (1 unit)*
€140.77
(exc. VAT)
€173.15
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €140.77 |
*price indicative
- RS Stock No.:
- 275-309
- Mfr. Part No.:
- UCP430
- Manufacturer:
- nVent HOFFMAN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | nVent HOFFMAN | |
| External Height | 415mm | |
| Product Type | Wall Box | |
| External Depth | 170mm | |
| Body Material | Fibreglass Reinforced Polyester | |
| Transparent Door | No | |
| IP Rating | IP66 | |
| Door Lock Type | Double Bit | |
| Gland Plate | No | |
| Colour | Light Grey | |
| External Width | 315mm | |
| Series | UCP | |
| Standards/Approvals | CE, cULus-UL Listed, GOST, UKCA | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand nVent HOFFMAN | ||
External Height 415mm | ||
Product Type Wall Box | ||
External Depth 170mm | ||
Body Material Fibreglass Reinforced Polyester | ||
Transparent Door No | ||
IP Rating IP66 | ||
Door Lock Type Double Bit | ||
Gland Plate No | ||
Colour Light Grey | ||
External Width 315mm | ||
Series UCP | ||
Standards/Approvals CE, cULus-UL Listed, GOST, UKCA | ||
Hazardous Area Certification No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- BE
The nVent Hoffman Polyester Single Door Compact Wall Mounted Enclosure represents the ideal solution for any outdoor installation where durability and protection from the elements are paramount. Designed to meet rigorous industry standards, this robust enclosure is tailored for challenging environments, guaranteeing that internal components remain shielded from water and dust ingress. Its sleek design integrates seamlessly into various settings, while the option of either a plain or transparent door provides versatility in application.
Self extinguishing and halogen free materials enhance safety
Double lock system provides added security for valuable components
Available with a transparent door option for visibility of stored equipment
Monoblock molded body ensures robustness and rigidity
Precoloured in RAL 7035 delivering a sleek light grey finish suitable for any setting
Impact resistance rated IK08 for added protection against physical damage
Includes a self adhesive rain strip for enhanced weather resistance
Related links
- nVent HOFFMAN UCP Series Fibreglass Reinforced Polyester Wall Box 315 mm x 215 mm x 170 mm
- nVent HOFFMAN UCPT Series Fibreglass Reinforced Polyester Wall Box 415 mm x 315 mm x 170 mm
- nVent HOFFMAN UCP Series Fibreglass Reinforced Polyester Wall Box 515 mm x 415 mm x 230 mm
- nVent HOFFMAN UCP Series Fibreglass Reinforced Polyester Wall Box 615 mm x 415 mm x 230 mm
- Fibox CAB P Series Polyester Wall Box 415 mm x 315 mm x 170 mm
- nVent HOFFMAN UCP Series Fibreglass Reinforced Polyester Wall Box 735 mm x 535 mm x 270 mm
- nVent HOFFMAN UCP Series Fibreglass Reinforced Polyester Wall Box 835 mm x 635 mm x 300 mm
- nVent HOFFMAN UCP Series Fibreglass Reinforced Polyester Wall Box 1.035 m x 835 mm x 300 mm
