nVent HOFFMAN UCP Series Fibreglass Reinforced Polyester Wall Box, IP66, 735 mm x 535 mm x 270 mm
- RS Stock No.:
- 270-1579
- Mfr. Part No.:
- UCP750
- Manufacturer:
- nVent HOFFMAN
Subtotal (1 unit)*
€356.78
(exc. VAT)
€438.84
(inc. VAT)
In Stock
- Plus 1 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €356.78 |
*price indicative
- RS Stock No.:
- 270-1579
- Mfr. Part No.:
- UCP750
- Manufacturer:
- nVent HOFFMAN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | nVent HOFFMAN | |
| Product Type | Wall Box | |
| External Height | 735mm | |
| External Depth | 270mm | |
| Body Material | Fibreglass Reinforced Polyester | |
| Transparent Door | No | |
| IP Rating | IP66 | |
| Door Lock Type | Double Bit | |
| Gland Plate | No | |
| External Width | 535mm | |
| Colour | Light Grey | |
| Series | UCP | |
| Standards/Approvals | CE, CSA and cULus-UL Listed, GOST | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand nVent HOFFMAN | ||
Product Type Wall Box | ||
External Height 735mm | ||
External Depth 270mm | ||
Body Material Fibreglass Reinforced Polyester | ||
Transparent Door No | ||
IP Rating IP66 | ||
Door Lock Type Double Bit | ||
Gland Plate No | ||
External Width 535mm | ||
Colour Light Grey | ||
Series UCP | ||
Standards/Approvals CE, CSA and cULus-UL Listed, GOST | ||
Hazardous Area Certification No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- HU
The nVent Hoffman polyester single door compact wall mounted enclosure range, UCP/UCPT, with a IP 66 protection degree, is available off the shelf in many different sizes. Either a plain door or transparent door can be ordered. This enclosure range is wel
RAL 7035, precoloured raw material finish
Double-bit 3 mm insert and 90° movement lock
Door, with or without window and 180° opening
Related links
- nVent HOFFMAN UCPT Series Fibreglass Reinforced Polyester Wall Box 735 mm x 535 mm x 270 mm
- Fibox CAB P Series Polyester Wall Box 735 mm x 535 mm x 270 mm
- nVent HOFFMAN UCP Series Fibreglass Reinforced Polyester Wall Box 515 mm x 415 mm x 230 mm
- nVent HOFFMAN UCP Series Fibreglass Reinforced Polyester Wall Box 315 mm x 215 mm x 170 mm
- nVent HOFFMAN UCP Series Fibreglass Reinforced Polyester Wall Box 615 mm x 415 mm x 230 mm
- nVent HOFFMAN UCP Series Fibreglass Reinforced Polyester Wall Box 415 mm x 315 mm x 170 mm
- nVent HOFFMAN UCP Series Fibreglass Reinforced Polyester Wall Box 1.035 m x 835 mm x 300 mm
- nVent HOFFMAN UCP Series Fibreglass Reinforced Polyester Wall Box 835 mm x 635 mm x 300 mm
