nVent HOFFMAN HDW Series 304 Stainless Steel Wall Box, IP66, IP69, 772 mm x 390 mm x 210 mm
- RS Stock No.:
- 275-315
- Mfr. Part No.:
- HDW0773921
- Manufacturer:
- nVent HOFFMAN
Subtotal (1 unit)*
€716.13
(exc. VAT)
€880.84
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 30 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €716.13 |
*price indicative
- RS Stock No.:
- 275-315
- Mfr. Part No.:
- HDW0773921
- Manufacturer:
- nVent HOFFMAN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | nVent HOFFMAN | |
| Product Type | Wall Box | |
| External Height | 772mm | |
| External Depth | 210mm | |
| Body Material | 304 Stainless Steel | |
| Transparent Door | No | |
| IP Rating | IP66, IP69 | |
| Chassis Plate | Yes | |
| Gland Plate | No | |
| Mounting plate | Yes | |
| External Width | 390mm | |
| Internal Mount Type | Screw | |
| Series | HDW | |
| Standards/Approvals | CE, cULus-UL, IP, RoHS, UKCA, UL | |
| Hazardous Area Certification | No | |
| IK Rating | IK08 | |
| Fixing Kit | Yes | |
| Select all | ||
|---|---|---|
Brand nVent HOFFMAN | ||
Product Type Wall Box | ||
External Height 772mm | ||
External Depth 210mm | ||
Body Material 304 Stainless Steel | ||
Transparent Door No | ||
IP Rating IP66, IP69 | ||
Chassis Plate Yes | ||
Gland Plate No | ||
Mounting plate Yes | ||
External Width 390mm | ||
Internal Mount Type Screw | ||
Series HDW | ||
Standards/Approvals CE, cULus-UL, IP, RoHS, UKCA, UL | ||
Hazardous Area Certification No | ||
IK Rating IK08 | ||
Fixing Kit Yes | ||
RoHS Status: Exempt
- COO (Country of Origin):
- RO
The nVent Hoffman Hygienic wall mounted enclosure is expertly engineered for high sanitary operations, showcasing a robust and innovative design. With its seamless, self draining polished surfaces, this enclosure prevents the accumulation of food products, water, and chemicals, significantly enhancing cleanliness. Constructed from high quality stainless steel and designed for easy adaptation to various environments, it ensures robust protection for electrical components.
Constructed from durable stainless steel for long lasting performance
High ingress protection allows for thorough cleaning with high pressure water
Easy installation with marked mounting plate for precise positioning
Designed to withstand harsh environments while ensuring product safety
Smooth surfaces comply with stringent hygiene regulations to reduce contamination risks
Flexible installation options allow for left or right hand door openings
Related links
- nVent HOFFMAN HDW Series 304 Stainless Steel Wall Box IP66, 772 mm x 610 mm x 210 mm
- nVent HOFFMAN HDW Series 304 Stainless Steel Wall Box IP66, 552 mm x 390 mm x 210 mm
- nVent HOFFMAN HDW Series 304 Stainless Steel Wall Box IP69, 672 mm x 510 mm x 210 mm
- nVent HOFFMAN HDW Series 304 Stainless Steel Wall Box IP66, 552 mm x 810 mm x 210 mm
- nVent HOFFMAN HDW Series 304 Stainless Steel Wall Box IP69, 442 mm x 220 mm x 155 mm
- nVent HOFFMAN HDW Series 304 Stainless Steel Wall Box IP69, 1.425 m x 810 mm x 300 mm
- nVent HOFFMAN HDW Series 304 Stainless Steel Wall Box IP66, 605 mm x 610 mm x 300 mm
- nVent HOFFMAN HDW Series 304 Stainless Steel Wall Box IP66, 825 mm x 810 mm x 300 mm
