nVent HOFFMAN HDW Series 304 Stainless Steel Wall Box, IP69, IP66, 552 mm x 390 mm x 210 mm
- RS Stock No.:
- 275-720
- Mfr. Part No.:
- HDW0553921
- Manufacturer:
- nVent HOFFMAN
Subtotal (1 unit)*
€634.57
(exc. VAT)
€780.52
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 29 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €634.57 |
*price indicative
- RS Stock No.:
- 275-720
- Mfr. Part No.:
- HDW0553921
- Manufacturer:
- nVent HOFFMAN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | nVent HOFFMAN | |
| External Height | 552mm | |
| Product Type | Wall Box | |
| External Depth | 210mm | |
| Body Material | 304 Stainless Steel | |
| Transparent Door | No | |
| IP Rating | IP69, IP66 | |
| Chassis Plate | Yes | |
| Gland Plate | No | |
| External Width | 390mm | |
| Internal Mount Type | Screw | |
| Mounting plate | Yes | |
| Series | HDW | |
| Standards/Approvals | UKCA, RoHS, IP, cULus-UL, CE, UL | |
| Hazardous Area Certification | No | |
| Fixing Kit | Yes | |
| IK Rating | IK08 | |
| Select all | ||
|---|---|---|
Brand nVent HOFFMAN | ||
External Height 552mm | ||
Product Type Wall Box | ||
External Depth 210mm | ||
Body Material 304 Stainless Steel | ||
Transparent Door No | ||
IP Rating IP69, IP66 | ||
Chassis Plate Yes | ||
Gland Plate No | ||
External Width 390mm | ||
Internal Mount Type Screw | ||
Mounting plate Yes | ||
Series HDW | ||
Standards/Approvals UKCA, RoHS, IP, cULus-UL, CE, UL | ||
Hazardous Area Certification No | ||
Fixing Kit Yes | ||
IK Rating IK08 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- RO
The nVent Hoffman Wall Mounted hygienic enclosure is meticulously engineered to meet the rigorous demands of high sanitary operations. Constructed from AISI 304L stainless steel, its gapless design features self draining high polished surfaces that facilitate thorough cleaning while minimizing downtime. The enclosure's robust construction includes a monoblock body with a sloping roof, effectively directing liquids away from the door and ensuring a seamless cleaning process.
Engineered for high sanitary operations with superior materials
Provides a self draining high polished surface to streamline cleaning
Constructed with a removable silicone gasket for easy replacement
Includes a durable mounting plate for secure installation
Complies with strict hygiene standards to reduce cross contamination risks
Related links
- nVent HOFFMAN HDW Series 304 Stainless Steel Wall Box IP66, 552 mm x 810 mm x 210 mm
- nVent HOFFMAN HDW Series 304 Stainless Steel Wall Box IP69, 772 mm x 390 mm x 210 mm
- nVent HOFFMAN HDW Series 304 Stainless Steel Wall Box IP66, 772 mm x 610 mm x 210 mm
- nVent HOFFMAN HDW Series 304 Stainless Steel Wall Box IP69, 672 mm x 510 mm x 210 mm
- nVent HOFFMAN HDW Series 304 Stainless Steel Wall Box IP66, 825 mm x 810 mm x 300 mm
- nVent HOFFMAN HDW Series 304 Stainless Steel Wall Box IP66, 605 mm x 610 mm x 300 mm
- nVent HOFFMAN HDW Series 304 Stainless Steel Wall Box IP66, 1.225 m x 810 mm x 300 mm
- nVent HOFFMAN HDW Series 304 Stainless Steel Wall Box IP69, 442 mm x 220 mm x 155 mm
