nVent HOFFMAN HDW Series 304 Stainless Steel Wall Box, IP69, IP66, 825 mm x 810 mm x 300 mm
- RS Stock No.:
- 275-317
- Mfr. Part No.:
- HDW0828130
- Manufacturer:
- nVent HOFFMAN
Subtotal (1 unit)*
€1,083.68
(exc. VAT)
€1,332.93
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 29 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1,083.68 |
*price indicative
- RS Stock No.:
- 275-317
- Mfr. Part No.:
- HDW0828130
- Manufacturer:
- nVent HOFFMAN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | nVent HOFFMAN | |
| External Height | 825mm | |
| Product Type | Wall Box | |
| External Depth | 300mm | |
| Body Material | 304 Stainless Steel | |
| Transparent Door | No | |
| IP Rating | IP69, IP66 | |
| Chassis Plate | Yes | |
| Gland Plate | No | |
| External Width | 810mm | |
| Internal Mount Type | Screw | |
| Mounting plate | Yes | |
| Series | HDW | |
| Standards/Approvals | UL, UKCA, RoHS, IP, cULus-UL, CE | |
| Hazardous Area Certification | No | |
| Fixing Kit | Yes | |
| IK Rating | IK08 | |
| Select all | ||
|---|---|---|
Brand nVent HOFFMAN | ||
External Height 825mm | ||
Product Type Wall Box | ||
External Depth 300mm | ||
Body Material 304 Stainless Steel | ||
Transparent Door No | ||
IP Rating IP69, IP66 | ||
Chassis Plate Yes | ||
Gland Plate No | ||
External Width 810mm | ||
Internal Mount Type Screw | ||
Mounting plate Yes | ||
Series HDW | ||
Standards/Approvals UL, UKCA, RoHS, IP, cULus-UL, CE | ||
Hazardous Area Certification No | ||
Fixing Kit Yes | ||
IK Rating IK08 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- PL
The nVent Hoffman Wall Mounted enclosure is meticulously engineered for high sanitary operations, crafted from AISI 304L stainless steel. Designed with a hygiene first approach, it features a gapless construction and self draining high polished surfaces, allowing for efficient cleaning while minimizing downtime. The enclosure thoughtful design includes a sloping roof that directs liquids away from critical seals, ensuring integrity and protection against IP66 and IP69K ingress. Ideal for industries such as food and beverage or pharmaceuticals, it upholds the stringent hygiene standards essential for safeguarding sensitive operations.
FDA compliant silicone gasket enhances sealing facilitating quick removal and replacement
Sloping roof design optimizes drainage preventing stagnant water and facilitating thorough cleaning
All mounting points are engineered for easy installation and adjustment streamlining setup
High ingress protection ratings ensure the enclosure remains impervious to dust and moisture
Related links
- nVent HOFFMAN HDW Series 304 Stainless Steel Wall Box IP66, 1.225 m x 810 mm x 300 mm
- nVent HOFFMAN HDW Series 304 Stainless Steel Wall Box IP66, 552 mm x 810 mm x 210 mm
- nVent HOFFMAN HDW Series 304 Stainless Steel Wall Box IP69, 1.425 m x 810 mm x 300 mm
- nVent HOFFMAN HDW Series 304 Stainless Steel Wall Box IP66, 605 mm x 610 mm x 300 mm
- nVent HOFFMAN HDW Series 304 Stainless Steel Wall Box IP66, 552 mm x 390 mm x 210 mm
- nVent HOFFMAN HDW Series 304 Stainless Steel Wall Box IP66, 772 mm x 610 mm x 210 mm
- nVent HOFFMAN HDW Series 304 Stainless Steel Wall Box IP69, 772 mm x 390 mm x 210 mm
- nVent HOFFMAN HDW Series 304 Stainless Steel Wall Box IP69, 672 mm x 510 mm x 210 mm
