nVent HOFFMAN HDW Series 304 Stainless Steel Wall Box, IP69, IP66, 605 mm x 610 mm x 300 mm
- RS Stock No.:
- 275-723
- Mfr. Part No.:
- HDW0606130
- Manufacturer:
- nVent HOFFMAN
Subtotal (1 unit)*
€779.81
(exc. VAT)
€959.17
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 30 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €779.81 |
*price indicative
- RS Stock No.:
- 275-723
- Mfr. Part No.:
- HDW0606130
- Manufacturer:
- nVent HOFFMAN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | nVent HOFFMAN | |
| External Height | 605mm | |
| Product Type | Wall Box | |
| External Depth | 300mm | |
| Body Material | 304 Stainless Steel | |
| Transparent Door | No | |
| IP Rating | IP69, IP66 | |
| Chassis Plate | Yes | |
| Gland Plate | No | |
| External Width | 610mm | |
| Internal Mount Type | Screw | |
| Mounting plate | Yes | |
| Series | HDW | |
| Standards/Approvals | UL, UKCA, RoHS, IP, cULus-UL, CE | |
| Hazardous Area Certification | No | |
| IK Rating | IK08 | |
| Fixing Kit | Yes | |
| Select all | ||
|---|---|---|
Brand nVent HOFFMAN | ||
External Height 605mm | ||
Product Type Wall Box | ||
External Depth 300mm | ||
Body Material 304 Stainless Steel | ||
Transparent Door No | ||
IP Rating IP69, IP66 | ||
Chassis Plate Yes | ||
Gland Plate No | ||
External Width 610mm | ||
Internal Mount Type Screw | ||
Mounting plate Yes | ||
Series HDW | ||
Standards/Approvals UL, UKCA, RoHS, IP, cULus-UL, CE | ||
Hazardous Area Certification No | ||
IK Rating IK08 | ||
Fixing Kit Yes | ||
RoHS Status: Exempt
- COO (Country of Origin):
- RO
The nVent Hoffman Wall Mounted hygienic design enclosure is expertly crafted for high sanitary operations, making it ideal for sectors like food and beverage and pharmaceuticals. The enclosure utilizes AISI 304L stainless steel, ensuring robust durability while maintaining an easy to clean surface. Featuring an innovative self drainable design and high ingress protection ratings of IP66 and IP69K, it provides a reliable solution for environments where hygiene is paramount.
Gapless design enhances sanitary integrity and reduces contamination risks
Concealed hinges streamline cleaning and maintenance operations
Removable silicone gasket facilitates easy replacement and cleaning
Includes a robust stainless steel lock designed for enhanced security
Vertical mounting plate markings simplify equipment positioning
Related links
- nVent HOFFMAN HDW Series 304 Stainless Steel Wall Box IP66, 772 mm x 610 mm x 210 mm
- nVent HOFFMAN HDW Series 304 Stainless Steel Wall Box IP66, 825 mm x 810 mm x 300 mm
- nVent HOFFMAN HDW Series 304 Stainless Steel Wall Box IP66, 1.225 m x 810 mm x 300 mm
- nVent HOFFMAN HDW Series 304 Stainless Steel Wall Box IP66, 552 mm x 390 mm x 210 mm
- nVent HOFFMAN HDW Series 304 Stainless Steel Wall Box IP66, 552 mm x 810 mm x 210 mm
- nVent HOFFMAN HDW Series 304 Stainless Steel Wall Box IP69, 1.425 m x 810 mm x 300 mm
- nVent HOFFMAN HDW Series 304 Stainless Steel Wall Box IP69, 772 mm x 390 mm x 210 mm
- nVent HOFFMAN HDW Series 304 Stainless Steel Wall Box IP69, 672 mm x 510 mm x 210 mm
