nVent HOFFMAN DABP Series ABS Terminal Box, IP66, IP67 Transparent Door, 53 mm x 65 mm x 36 mm
- RS Stock No.:
- 275-533
- Mfr. Part No.:
- DABP050704GE
- Manufacturer:
- nVent HOFFMAN
Subtotal (1 unit)*
€8.49
(exc. VAT)
€10.44
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €8.49 |
*price indicative
- RS Stock No.:
- 275-533
- Mfr. Part No.:
- DABP050704GE
- Manufacturer:
- nVent HOFFMAN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | nVent HOFFMAN | |
| Product Type | Terminal Box | |
| External Height | 53mm | |
| External Depth | 36mm | |
| Body Material | ABS | |
| Transparent Door | Yes | |
| IP Rating | IP66, IP67 | |
| Mounting plate | No | |
| Colour | Light Grey | |
| External Width | 65mm | |
| Series | DABP | |
| Standards/Approvals | GOST, CE, RoHS Status: Exempt, IP, UKCA, UL94 HB | |
| Hazardous Area Certification | No | |
| IK Rating | IK07, IK06 | |
| Fixing Kit | Yes | |
| Select all | ||
|---|---|---|
Brand nVent HOFFMAN | ||
Product Type Terminal Box | ||
External Height 53mm | ||
External Depth 36mm | ||
Body Material ABS | ||
Transparent Door Yes | ||
IP Rating IP66, IP67 | ||
Mounting plate No | ||
Colour Light Grey | ||
External Width 65mm | ||
Series DABP | ||
Standards/Approvals GOST, CE, RoHS Status: Exempt, IP, UKCA, UL94 HB | ||
Hazardous Area Certification No | ||
IK Rating IK07, IK06 | ||
Fixing Kit Yes | ||
RoHS Status: Exempt
- COO (Country of Origin):
- EE
The nVent Hoffman premium ABS terminal box is expertly designed for reliability in demanding environments. Featuring an IP66 and IP67 protection degree, this box effectively prevents water and dust ingress, ensuring long lasting performance and reducing the risk of component failure. Ideal for indoor applications, it incorporates a durable polyurethane gasket that integrates seamlessly into the box cover, enhancing its protective capabilities.
Light grey finish with a smooth texture for modern aesthetics
Comes equipped with stainless steel body and cover screws
Features a transparent polycarbonate cover option for visibility
Low UV radiation resistance ensures durability in various conditions
Integrated gasket provides an additional layer of protection against external elements
Related links
- nVent HOFFMAN DABP Series ABS Terminal Box IP67 Transparent Door, 53 mm x 55 mm x 36 mm
- nVent HOFFMAN DPCP Series Polycarbonate Terminal Box IP66 Transparent Door, 53 mm x 65 mm x 36 mm
- nVent HOFFMAN DABP Series ABS Terminal Box IP67 Transparent Door, 80 mm x 160 mm x 56 mm
- nVent HOFFMAN DABP Series ABS Terminal Box IP67 Transparent Door, 230 mm x 300 mm x 86 mm
- nVent HOFFMAN DPCP Series Polycarbonate Terminal Box IP67 Transparent Door, 53 mm x 53 mm x 36 mm
- nVent HOFFMAN DABP Series Polycarbonate IP66 80 mm x 82 mm x 86 mm
- nVent HOFFMAN DABP Series ABS Terminal Box IP66 Transparent Door, 160 mm x 240 mm x 121 mm
- nVent HOFFMAN DABP Series ABS Terminal Box IP66 Transparent Door, 120 mm x 200 mm x 86 mm
