nVent HOFFMAN DPCP Series Polycarbonate Terminal Box, IP66, IP67 Transparent Door, 53 mm x 53 mm x 36 mm

Subtotal (1 unit)*

€8.82

(exc. VAT)

€10.85

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 1 unit(s) shipping from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€8.82

*price indicative

RS Stock No.:
275-545
Mfr. Part No.:
DPCP050504GE
Manufacturer:
nVent HOFFMAN
Find similar products by selecting one or more attributes.
Select all

Brand

nVent HOFFMAN

Product Type

Terminal Box

External Height

53mm

External Depth

36mm

Body Material

Polycarbonate

Transparent Door

Yes

IP Rating

IP66, IP67

Colour

Light Grey

External Width

53mm

Series

DPCP

Standards/Approvals

CE, GOST. For cULus_UL Listed approvals, IP, UKCA, UL746C 5V

Hazardous Area Certification

No

Fixing Kit

Yes

IK Rating

IK08

RoHS Status: Exempt

COO (Country of Origin):
EE
The nVent Hoffman Polycarbonate Terminal Box is engineered to provide robust protection for electrical components in both indoor and outdoor settings. With its IP66 and IP67 ratings, this design effectively shields against dust and water ingress, ensuring reliable performance even in challenging environments. Crafted from high quality polycarbonate, the box boasts excellent resistance to UV radiation, making it ideal for locations exposed to direct sunlight.

Self extinguishing design enhances safety during use

Durable materials selected for outdoor suitability

Integrated gasket provides optimal sealing performance

Light grey finish for a professional appearance

Versatile design supports various installation requirements

Manufactured components ensure long lasting reliability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy