nVent HOFFMAN HALP Series Aluminium Alloy Terminal Box, IP67, IP66, 45 mm x 50 mm x 30 mm

Subtotal (1 unit)*

€14.31

(exc. VAT)

€17.60

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€14.31

*price indicative

RS Stock No.:
275-675
Mfr. Part No.:
HALP050503GE
Manufacturer:
nVent HOFFMAN
Find similar products by selecting one or more attributes.
Select all

Brand

nVent HOFFMAN

External Height

45mm

Product Type

Terminal Box

External Depth

30mm

Body Material

Aluminium Alloy

Transparent Door

No

IP Rating

IP67, IP66

Mounting plate

No

Colour

Grey, Silver

External Width

50mm

Series

HALP

Standards/Approvals

UKCA, CE, RoHS:Exempt, IP, EAC, GOST

Hazardous Area Certification

No

IK Rating

IK08, IK09

RoHS Status: Exempt

COO (Country of Origin):
DE
The nVent Hoffman Aluminum Terminal Box is expertly designed to offer robust protection in a variety of environments. Featuring a commendable protection degree of IP66 and 67, this product excels in preventing water and dust ingress, ensuring the safety and longevity of your components. This terminal box is not only lightweight but also guarantees excellent corrosion resistance, making it suitable for both indoor and outdoor applications.

Available with multiple gasket options for tailored sealing solutions

Standard supply includes robust polyurethane gasket for reliable sealing

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy