Siemens ALPHA 400 Series Steel Wall Box, IP43, 650 mm x 550 mm x 210 mm
- RS Stock No.:
- 627-600
- Mfr. Part No.:
- 8GK1112-2KK22
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€823.60
(exc. VAT)
€1,013.03
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €823.60 |
*price indicative
- RS Stock No.:
- 627-600
- Mfr. Part No.:
- 8GK1112-2KK22
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| External Height | 650mm | |
| Product Type | Wall Box | |
| External Depth | 210mm | |
| Body Material | Steel | |
| Transparent Door | No | |
| IP Rating | IP43 | |
| Colour | Black RAL 9016 | |
| Mounting plate | No | |
| External Width | 550mm | |
| Series | ALPHA 400 | |
| Standards/Approvals | VDE, UKCA, CE, EAC | |
| IK Rating | IK09 | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
External Height 650mm | ||
Product Type Wall Box | ||
External Depth 210mm | ||
Body Material Steel | ||
Transparent Door No | ||
IP Rating IP43 | ||
Colour Black RAL 9016 | ||
Mounting plate No | ||
External Width 550mm | ||
Series ALPHA 400 | ||
Standards/Approvals VDE, UKCA, CE, EAC | ||
IK Rating IK09 | ||
- COO (Country of Origin):
- DE
The Siemens Wall mounted cabinet offers a versatile solution for managing and protecting electrical components in a compact design. With its flat pack assembly, this product is made for easy installation and space-saving without compromising on functionality. Boasting an impressive IP43 protection rating, it ensures robust safeguarding against dust and water while maintaining a sleek powder-coated finish. Designed for enduring performance, its durable steel construction and safety class 2 design make it perfect for a variety of environments. This innovative cabinet integrates seamlessly into various settings, making it an ideal choice for professionals seeking reliability and efficiency in electrical distribution.
Compact design ensures optimal use of space
Flat pack assembly allows for straightforward installation
Powder-coated surface provides enhanced durability
IP43 rating offers effective protection against environmental factors
Steel construction ensures long-lasting performance
Safety class 2 design enhances user safety
Optional side-by-side mounting provides installation flexibility
Sufficient dimensions accommodate a variety of modular units
Related links
- Siemens ALPHA Series Steel Wall Box 650 mm x 550 mm x 210 mm
- Siemens ALPHA 400 Series Steel Wall Box 650 mm x 800 mm x 210 mm
- Siemens ALPHA 400 Series Steel Wall Box 650 mm x 300 mm x 210 mm
- Siemens ALPHA 400 Series Steel Wall Box 650 mm x 1.05 m x 210 mm
- Siemens ALPHA 400 Series Steel Wall Box 800 mm x 550 mm x 210 mm
- Siemens ALPHA 400 Series Steel Wall Box 1.25 m x 550 mm x 210 mm
- Siemens ALPHA 400 Series Steel Wall Box 950 mm x 550 mm x 210 mm
- Siemens ALPHA 400 Series Steel Wall Box 1.4 m x 550 mm x 210 mm
