Siemens ALPHA 400 Series Steel Wall Box, IP43, 800 mm x 550 mm x 210 mm
- RS Stock No.:
- 627-650
- Mfr. Part No.:
- 8GK1112-3KK22
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€889.15
(exc. VAT)
€1,093.65
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €889.15 |
*price indicative
- RS Stock No.:
- 627-650
- Mfr. Part No.:
- 8GK1112-3KK22
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| External Height | 800mm | |
| Product Type | Wall Box | |
| External Depth | 210mm | |
| Body Material | Steel | |
| Transparent Door | No | |
| IP Rating | IP43 | |
| Colour | Black RAL 9016 | |
| External Width | 550mm | |
| Mounting plate | No | |
| Series | ALPHA 400 | |
| Standards/Approvals | VDE, EAC, CE, UKCA | |
| IK Rating | IK09 | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
External Height 800mm | ||
Product Type Wall Box | ||
External Depth 210mm | ||
Body Material Steel | ||
Transparent Door No | ||
IP Rating IP43 | ||
Colour Black RAL 9016 | ||
External Width 550mm | ||
Mounting plate No | ||
Series ALPHA 400 | ||
Standards/Approvals VDE, EAC, CE, UKCA | ||
IK Rating IK09 | ||
- COO (Country of Origin):
- DE
The Siemens Wall mounted cabinet epitomises versatility and reliability, designed specifically for various industrial applications. Constructed with a robust steel enclosure, this flat pack model seamlessly blends practicality with aesthetics, featuring a powder-coated finish in a sleek RAL 9016 colour. Its compact dimensions enable it to fit into tight spaces while providing ample storage for components. With an impressive protection class rating, it ensures safety and durability in diverse environments. The cabinet designed to withstand external impacts and offers an IK09 protection rating. Catering to the needs of modern installations, it simplifies setup with its thoughtful cable entry and surface mounting options. This exceptional solution is ideal for users seeking functionality without compromising on style.
Constructed from high-quality steel for enhanced durability
Designed to fit compactly in tight spaces without sacrificing functionality
Powder-coated finish offers superior resistance to corrosion
Equipped with an IK09 rating, ensuring protection against impacts
Facilitates easy cable entry for efficient installation
Safety class 2 rating provides peace of mind in operation
Optional side-by-side mounting increases installation flexibility
Robust internal structure allows for secure component storage
Ideal for both commercial and industrial applications
Related links
- Siemens ALPHA Series Steel Wall Box 800 mm x 550 mm x 210 mm
- Siemens ALPHA 400 Series Steel Wall Box 800 mm x 800 mm x 210 mm
- Siemens ALPHA 400 Series Steel Wall Box 800 mm x 300 mm x 210 mm
- Siemens ALPHA 400 Series Steel Wall Box 800 mm x 1.05 m x 210 mm
- Siemens ALPHA 400 Series Steel Wall Box 650 mm x 550 mm x 210 mm
- Siemens ALPHA 400 Series Steel Wall Box 950 mm x 550 mm x 210 mm
- Siemens ALPHA 400 Series Steel Wall Box 1.4 m x 550 mm x 210 mm
- Siemens ALPHA 400 Series Steel Wall Box 1.25 m x 550 mm x 210 mm
