Siemens ALPHA 400 Series Steel Wall Box, IP43, 1.25 m x 800 mm x 210 mm
- RS Stock No.:
- 627-550
- Mfr. Part No.:
- 8GK1112-6KK32
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€1,658.17
(exc. VAT)
€2,039.55
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1,658.17 |
*price indicative
- RS Stock No.:
- 627-550
- Mfr. Part No.:
- 8GK1112-6KK32
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Wall Box | |
| External Height | 1.25m | |
| External Depth | 210mm | |
| Body Material | Steel | |
| Transparent Door | No | |
| IP Rating | IP43 | |
| Mounting plate | No | |
| External Width | 800mm | |
| Colour | Black RAL 9016 | |
| Series | ALPHA 400 | |
| Standards/Approvals | EAC, UKCA, VDE, CE | |
| IK Rating | IK09 | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Wall Box | ||
External Height 1.25m | ||
External Depth 210mm | ||
Body Material Steel | ||
Transparent Door No | ||
IP Rating IP43 | ||
Mounting plate No | ||
External Width 800mm | ||
Colour Black RAL 9016 | ||
Series ALPHA 400 | ||
Standards/Approvals EAC, UKCA, VDE, CE | ||
IK Rating IK09 | ||
- COO (Country of Origin):
- DE
The Siemens Wall mounted cabinet is an exemplary solution for efficient and secure electrical installations. Designed with a flat pack structure, it combines ease of transport with robust functionality. With an IP43 protection class and a safety class of 2, this cabinet can handle diverse environments, ensuring your equipment remains safeguarded against dust and accidental contact. The unit features a sleek RAL 9016 powder-coated finish, providing not just durability but also an aesthetic appeal suitable for various settings. Its thoughtful mechanical design includes dimensions that fit seamlessly into limited spaces, while the capacity for optional side-by-side mounting allows for adaptable configurations. Overall, this product addresses the need for modern electrical enclosures with practicality and style.
Offers a rigorous IK09 protection rating, ensuring resistance to impacts
Constructed from high-quality steel for enhanced durability and longevity
Facilitates easy installation with a surface mounting fastening method
Includes features like cable entry for straightforward wiring solutions
Provides versatility in design with the option for side-by-side mounting
Weighs 31.5 kg, making it manageable for installation without compromising sturdiness
Related links
- Siemens ALPHA 400 Series Steel Wall Box 1.25 m x 550 mm x 210 mm
- Siemens ALPHA 400 Series Steel Wall Box 1.25 m x 1.05 m x 210 mm
- Siemens ALPHA 400 Series Steel Wall Box 1.25 m x 1.3 m x 210 mm
- Siemens ALPHA 400 Series Steel Wall Box 1.25 m x 300 mm x 210 mm
- Siemens ALPHA Series Steel Wall Box 1.25 m x 800 mm x 210 mm
- Siemens ALPHA 400 Series Steel Wall Box 800 mm x 800 mm x 210 mm
- Siemens ALPHA 400 Series Steel Wall Box 1.4 m x 800 mm x 210 mm
- Siemens ALPHA 400 Series Steel Wall Box 1.1 m x 800 mm x 210 mm
