Siemens ALPHA 400 Series Steel Wall Box, IP43, 1.25 m x 300 mm x 210 mm
- RS Stock No.:
- 627-604
- Mfr. Part No.:
- 8GK1112-6KK12
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€895.70
(exc. VAT)
€1,101.71
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €895.70 |
*price indicative
- RS Stock No.:
- 627-604
- Mfr. Part No.:
- 8GK1112-6KK12
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| External Height | 1.25m | |
| Product Type | Wall Box | |
| External Depth | 210mm | |
| Body Material | Steel | |
| Transparent Door | No | |
| IP Rating | IP43 | |
| External Width | 300mm | |
| Mounting plate | No | |
| Series | ALPHA 400 | |
| Standards/Approvals | EAC, UKCA, VDE, CE | |
| IK Rating | IK09 | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
External Height 1.25m | ||
Product Type Wall Box | ||
External Depth 210mm | ||
Body Material Steel | ||
Transparent Door No | ||
IP Rating IP43 | ||
External Width 300mm | ||
Mounting plate No | ||
Series ALPHA 400 | ||
Standards/Approvals EAC, UKCA, VDE, CE | ||
IK Rating IK09 | ||
- COO (Country of Origin):
- DE
The Siemens Wall mounted cabinet offers a seamless blend of functionality and robust design, tailored for modern settings. Engineered with a flat pack design, this unit ensures efficient transportation and easy installation. Its powder-coated surface not only enhances aesthetics but also provides added durability in various environments. With an IP43 rating, this cabinet is well-equipped to protect against dust and water splashes, making it suitable for indoor applications. Additionally, the well-thought-out dimensions allow for optimal space utilisation, catering to diverse installation requirements. This product stands as a reliable choice for those seeking quality and versatility in a storage solution.
Constructed from high-quality steel for enhanced durability
Designed to allow effortless side-by-side mounting options
Equipped with effective cable entry for organised wiring
Safety class 2 ensures reliable operation with minimal risk
IK09 protection class safeguards against impact damage
Lightweight at 17 kg for easy handling and installation
Advanced design caters specifically to modular width unit compatibility
Related links
- Siemens ALPHA 400 Series Steel Wall Box 1.25 m x 550 mm x 210 mm
- Siemens ALPHA 400 Series Steel Wall Box 1.25 m x 1.05 m x 210 mm
- Siemens ALPHA 400 Series Steel Wall Box 1.25 m x 800 mm x 210 mm
- Siemens ALPHA 400 Series Steel Wall Box 1.25 m x 1.3 m x 210 mm
- Siemens ALPHA Series Steel Wall Box 1.25 m x 300 mm x 210 mm
- Siemens ALPHA 400 Series Steel Wall Box 1.1 m x 300 mm x 210 mm
- Siemens ALPHA 400 Series Steel Wall Box 650 mm x 300 mm x 210 mm
- Siemens ALPHA 400 Series Steel Wall Box 950 mm x 300 mm x 210 mm
