Siemens ALPHA 400 Series Steel Wall Box, IP43, 800 mm x 800 mm x 210 mm
- RS Stock No.:
- 627-546
- Mfr. Part No.:
- 8GK1112-3KK32
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€1,398.17
(exc. VAT)
€1,719.75
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1,398.17 |
*price indicative
- RS Stock No.:
- 627-546
- Mfr. Part No.:
- 8GK1112-3KK32
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| External Height | 800mm | |
| Product Type | Wall Box | |
| External Depth | 210mm | |
| Body Material | Steel | |
| Transparent Door | No | |
| IP Rating | IP43 | |
| Colour | Black RAL 9016 | |
| External Width | 800mm | |
| Mounting plate | No | |
| Series | ALPHA 400 | |
| Standards/Approvals | CE, EAC, UKCA, VDE | |
| IK Rating | IK09 | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
External Height 800mm | ||
Product Type Wall Box | ||
External Depth 210mm | ||
Body Material Steel | ||
Transparent Door No | ||
IP Rating IP43 | ||
Colour Black RAL 9016 | ||
External Width 800mm | ||
Mounting plate No | ||
Series ALPHA 400 | ||
Standards/Approvals CE, EAC, UKCA, VDE | ||
IK Rating IK09 | ||
- COO (Country of Origin):
- DE
The Siemens Wall mounted cabinet is specifically designed for versatility and durability in various installation environments. Engineered to meet the demands of modern housing requirements, it offers a flat-pack design that ensures easy transportation and assembly. The robust construction, complemented by its IP43 protection rating, guarantees resilience against dust and moisture, making it suitable for indoor applications. Its powder-coated finish, in RAL 9016, not only enhances aesthetic appeal but also ensures longevity. With precise dimensions of 800 mm in height and width and a depth of 210 mm, this enclosure seamlessly fits into diverse layouts while providing ample space for internal components.
Flat-pack design for convenient transport and effortless assembly
IP43 rating protects against dust and moisture for reliable indoor use
Powder-coated finish offers enhanced durability and aesthetic value
Supports optional side-by-side mounting for versatile installation
Compact dimensions allow integration into a variety of settings
Constructed from high-grade steel to ensure long-lasting performance
Accommodates multiple modular units to facilitate extensive configurations
Related links
- Siemens ALPHA 400 Series Steel Wall Box 800 mm x 300 mm x 210 mm
- Siemens ALPHA 400 Series Steel Wall Box 800 mm x 550 mm x 210 mm
- Siemens ALPHA 400 Series Steel Wall Box 800 mm x 1.05 m x 210 mm
- Siemens ALPHA 400 Series Steel Wall Box 1.4 m x 800 mm x 210 mm
- Siemens ALPHA 400 Series Steel Wall Box 1.25 m x 800 mm x 210 mm
- Siemens ALPHA 400 Series Steel Wall Box 1.1 m x 800 mm x 210 mm
- Siemens ALPHA 400 Series Steel Wall Box 950 mm x 800 mm x 210 mm
- Siemens ALPHA 400 Series Steel Wall Box 650 mm x 800 mm x 210 mm
