Siemens ALPHA 400 Series Steel Wall Box, IP43, 1.25 m x 1.3 m x 210 mm
- RS Stock No.:
- 627-665
- Mfr. Part No.:
- 8GK1112-6KK52
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€2,403.11
(exc. VAT)
€2,955.83
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €2,403.11 |
*price indicative
- RS Stock No.:
- 627-665
- Mfr. Part No.:
- 8GK1112-6KK52
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| External Height | 1.25m | |
| Product Type | Wall Box | |
| External Depth | 210mm | |
| Body Material | Steel | |
| Transparent Door | No | |
| IP Rating | IP43 | |
| External Width | 1.3m | |
| Colour | Black RAL 9016 | |
| Mounting plate | No | |
| Series | ALPHA 400 | |
| Standards/Approvals | CE, UKCA, VDE, EAC | |
| IK Rating | IK09 | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
External Height 1.25m | ||
Product Type Wall Box | ||
External Depth 210mm | ||
Body Material Steel | ||
Transparent Door No | ||
IP Rating IP43 | ||
External Width 1.3m | ||
Colour Black RAL 9016 | ||
Mounting plate No | ||
Series ALPHA 400 | ||
Standards/Approvals CE, UKCA, VDE, EAC | ||
IK Rating IK09 | ||
- COO (Country of Origin):
- DE
The Siemens Wall mounted cabinet offers a robust solution for various industrial applications, combining functionality with durability. Designed in a flat pack format, it ensures ease of transport and installation, making it a practical choice for contractors and engineers alike. With an IP43 rating, it caters to environments where water and dust exposure is minimal, while its sleek powder-coated finish and RAL 9016 colour blend seamlessly into both office and industrial spaces. This model prioritises safety, achieving a protection class of 2 and IK09 for resistance to mechanical impacts, ensuring that your equipment remains secured and protected. The generous dimensions, including a height of 1250 mm and width of 1300 mm, provide ample space for essential components, while its solid steel construction guarantees longevity.
Offers surface mounting for easy installation in diverse environments
Constructed from durable steel to withstand rigorous industrial use
Enables optional side-by-side mounting to save space
Designed with a cable entry point for simplified wiring
Weighs 46 kg, providing stability without compromising portability
Features a clean, powder-coated finish that resists wear and tear
Supports 40 modular width units for efficient organisation of equipment
Incorporates a mounting plate for quick and secure fixture
Complies with various industry standards ensuring reliability
Backed by comprehensive online resources for support and documentation
Related links
- Siemens ALPHA Series Steel Wall Box 1.25 m x 1.3 m x 210 mm
- Siemens ALPHA 400 Series Steel Wall Box 1.25 m x 1.05 m x 210 mm
- Siemens ALPHA 400 Series Steel Wall Box 1.25 m x 550 mm x 210 mm
- Siemens ALPHA 400 Series Steel Wall Box 1.25 m x 800 mm x 210 mm
- Siemens ALPHA 400 Series Steel Wall Box 1.25 m x 300 mm x 210 mm
- Siemens ALPHA 400 Series Steel Wall Box 1.4 m x 1.3 m x 210 mm
- Siemens ALPHA 400 Series Steel Wall Box 1.1 m x 1.3 m x 210 mm
- Siemens ALPHA 400 Series Steel Wall Box 950 mm x 1.3 m x 210 mm
