Siemens ALPHA 400 Series Steel Wall Box, IP43, 1.1 m x 1.3 m x 210 mm
- RS Stock No.:
- 627-558
- Mfr. Part No.:
- 8GK1112-5KK52
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€2,424.98
(exc. VAT)
€2,982.73
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €2,424.98 |
*price indicative
- RS Stock No.:
- 627-558
- Mfr. Part No.:
- 8GK1112-5KK52
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| External Height | 1.1m | |
| Product Type | Wall Box | |
| External Depth | 210mm | |
| Body Material | Steel | |
| Transparent Door | No | |
| IP Rating | IP43 | |
| External Width | 1.3m | |
| Colour | Black RAL 9016 | |
| Mounting plate | No | |
| Series | ALPHA 400 | |
| Standards/Approvals | CE, EAC, UKCA, VDE | |
| IK Rating | IK09 | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
External Height 1.1m | ||
Product Type Wall Box | ||
External Depth 210mm | ||
Body Material Steel | ||
Transparent Door No | ||
IP Rating IP43 | ||
External Width 1.3m | ||
Colour Black RAL 9016 | ||
Mounting plate No | ||
Series ALPHA 400 | ||
Standards/Approvals CE, EAC, UKCA, VDE | ||
IK Rating IK09 | ||
- COO (Country of Origin):
- DE
The Siemens Wall mounted cabinet designed to provide a robust and secure solution for various applications. With a sleek flat-pack design, it is both user-friendly and efficient to install. The cabinet boasts an impressive IP43 protection rating, ensuring that your equipment remains safeguarded against dust and moisture. Crafted from durable steel and finished with powder coating, this product not only enhances the aesthetics of your space but also guarantees long-lasting performance. Its ample size accommodates various modular width units, making it ideal for diverse installation scenarios. Suitable for internal use, this cabinet serves as an excellent choice for efficient equipment housing while complying with safety standards.
Designed for surface mounting, allowing flexible installation options
Flat-pack construction facilitates easy transport and assembly
Enhanced IK09 protection class ensures resilience against impact
Optional side-by-side mounting capabilities simplify expansion
Weight capacity supports significant equipment load, enhancing stability
Supports cable entry management for streamlined setup
Integrated safety features affirm protection for sensitive devices
RAL 9016 colour adds a modern touch to any environment
Environmentally friendly materials used in the enclosure construction
Official support and documentation available through online resources
Related links
- Siemens ALPHA Series Steel Wall Box 1.1 m x 1.3 m x 210 mm
- Siemens ALPHA 400 Series Steel Wall Box 1.1 m x 1.05 m x 210 mm
- Siemens ALPHA 400 Series Steel Wall Box 1.1 m x 300 mm x 210 mm
- Siemens ALPHA 400 Series Steel Wall Box 1.1 m x 550 mm x 210 mm
- Siemens ALPHA 400 Series Steel Wall Box 1.1 m x 800 mm x 210 mm
- Siemens ALPHA 400 Series Steel Wall Box 1.25 m x 1.3 m x 210 mm
- Siemens ALPHA 400 Series Steel Wall Box 1.4 m x 1.3 m x 210 mm
- Siemens ALPHA 400 Series Steel Wall Box 950 mm x 1.3 m x 210 mm
