Siemens ALPHA 400 Series Steel Wall Box, IP43, 1.1 m x 300 mm x 210 mm
- RS Stock No.:
- 627-662
- Mfr. Part No.:
- 8GK1112-5KK12
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€871.67
(exc. VAT)
€1,072.15
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €871.67 |
*price indicative
- RS Stock No.:
- 627-662
- Mfr. Part No.:
- 8GK1112-5KK12
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Wall Box | |
| External Height | 1.1m | |
| External Depth | 210mm | |
| Body Material | Steel | |
| Transparent Door | No | |
| IP Rating | IP43 | |
| External Width | 300mm | |
| Mounting plate | No | |
| Colour | Black RAL 9016 | |
| Series | ALPHA 400 | |
| Standards/Approvals | EAC, UKCA, CE, VDE | |
| IK Rating | IK09 | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Wall Box | ||
External Height 1.1m | ||
External Depth 210mm | ||
Body Material Steel | ||
Transparent Door No | ||
IP Rating IP43 | ||
External Width 300mm | ||
Mounting plate No | ||
Colour Black RAL 9016 | ||
Series ALPHA 400 | ||
Standards/Approvals EAC, UKCA, CE, VDE | ||
IK Rating IK09 | ||
- COO (Country of Origin):
- DE
The Siemens Wall mounted cabinet designed for optimal space utilisation while ensuring robust protection and functionality. Featuring a flat-pack design, it simplifies transportation and assembly, making it an excellent choice for diverse installation environments. Crafted from durable steel and finished with a powder-coated surface, the cabinet not only meets but exceeds industry standards in terms of safety and protection with an IP43 rating. Tailored specifically for indoor applications, this model safeguards your electrical components while maintaining an aesthetically pleasing appearance with its elegant RAL 9016 colour. With versatility at its core, it facilitates seamless integration and expansion through optional side-by-side mounting, proving to be an ideal solution for various needs in commercial and industrial settings.
Flat-pack design streamlines transport and assembly
Robust steel construction ensures longevity and durability
Powder-coated finish enhances resistance to wear and environmental factors
IP43 rating protects against solid objects larger than 1 mm and limited water exposure
Safety class 2 guarantees a secure operating environment
Optional side-by-side mounting increases installation flexibility
Stylish RAL 9016 colour complements modern interiors
Convenient cable entry facilitates efficient wiring solutions
Lightweight design allows for easy handling and mounting
Related links
- Siemens ALPHA 400 Series Steel Wall Box 1.1 m x 1.05 m x 210 mm
- Siemens ALPHA 400 Series Steel Wall Box 1.1 m x 550 mm x 210 mm
- Siemens ALPHA 400 Series Steel Wall Box 1.1 m x 800 mm x 210 mm
- Siemens ALPHA 400 Series Steel Wall Box 1.1 m x 1.3 m x 210 mm
- Siemens ALPHA Series Steel Wall Box 1.1 m x 300 mm x 210 mm
- Siemens ALPHA 400 Series Steel Wall Box 950 mm x 300 mm x 210 mm
- Siemens ALPHA 400 Series Steel Wall Box 1.4 m x 300 mm x 210 mm
- Siemens ALPHA 400 Series Steel Wall Box 800 mm x 300 mm x 210 mm
