Siemens ALPHA 400 Series Steel Wall Box, IP44, 1.25 m x 550 mm x 210 mm
- RS Stock No.:
- 627-570
- Mfr. Part No.:
- 8GK1132-6KA22
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€1,472.44
(exc. VAT)
€1,811.10
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1,472.44 |
*price indicative
- RS Stock No.:
- 627-570
- Mfr. Part No.:
- 8GK1132-6KA22
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Wall Box | |
| External Height | 1.25m | |
| External Depth | 210mm | |
| Body Material | Steel | |
| Transparent Door | No | |
| IP Rating | IP44 | |
| Colour | Black RAL 9016 | |
| Mounting plate | No | |
| External Width | 550mm | |
| Series | ALPHA 400 | |
| Standards/Approvals | EAC, VDE, CE | |
| IK Rating | IK09 | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Wall Box | ||
External Height 1.25m | ||
External Depth 210mm | ||
Body Material Steel | ||
Transparent Door No | ||
IP Rating IP44 | ||
Colour Black RAL 9016 | ||
Mounting plate No | ||
External Width 550mm | ||
Series ALPHA 400 | ||
Standards/Approvals EAC, VDE, CE | ||
IK Rating IK09 | ||
- COO (Country of Origin):
- DE
The Siemens Wall mounted cabinet exemplifies robust design and functionality, seamlessly integrating into any environment requiring reliable power solutions. Crafted with attention to detail, it combines excellent protection with a sleek appearance, making it suitable for various applications. With a height of 1250 mm and a compact depth of 210 mm, this cabinet designed for surface mounting, ensuring easy installation. It provides safety and reliability, offering a protective class rating of IP44, which safeguards against dust and water ingress. Its sturdy steel construction ensures durability, while the powder-coated finish gives it an appealing aesthetic that enhances any setting. When precision and dependability are paramount, this cabinet rises to the occasion, ready to support your electrical infrastructure needs.
Designed for easy installation on surfaces, streamlining setup
Durable steel enclosure provides long-lasting protection and stability
Rated IP44, ensuring suitability for various environmental conditions
Designed with optional side-by-side mounting for versatile configurations
Supports 16 rows for efficient organisation of components
Stylish RAL 9016 finish complements any installation space
IK09 rating for enhanced resistance to impacts, reinforcing reliability
Offers safety class 2, ensuring secure operation in diverse applications
Lightweight design facilitates easier handling and installation
Related links
- Siemens ALPHA 400 Series Steel Wall Box 1.25 m x 800 mm x 210 mm
- Siemens ALPHA 400 Series Steel Wall Box 1.25 m x 300 mm x 210 mm
- Siemens ALPHA 400 Series Steel Wall Box 1.25 m x 1.3 m x 210 mm
- Siemens ALPHA 400 Series Steel Wall Box 1.25 m x 1.05 m x 210 mm
- Siemens ALPHA 400 Series Steel Wall Box 950 mm x 550 mm x 210 mm
- Siemens ALPHA 400 Series Steel Wall Box 650 mm x 550 mm x 210 mm
- Siemens ALPHA 400 Series Steel Wall Box 1.4 m x 550 mm x 210 mm
- Siemens ALPHA 400 Series Steel Wall Box 1.1 m x 550 mm x 210 mm
