Siemens ALPHA 400 Series Steel Wall Box, IP44, 950 mm x 550 mm x 210 mm
- RS Stock No.:
- 627-616
- Mfr. Part No.:
- 8GK1132-4KA22
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€1,181.90
(exc. VAT)
€1,453.74
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1,181.90 |
*price indicative
- RS Stock No.:
- 627-616
- Mfr. Part No.:
- 8GK1132-4KA22
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Wall Box | |
| External Height | 950mm | |
| External Depth | 210mm | |
| Body Material | Steel | |
| Transparent Door | No | |
| IP Rating | IP44 | |
| Colour | Black RAL 9016 | |
| Mounting plate | No | |
| External Width | 550mm | |
| Series | ALPHA 400 | |
| Standards/Approvals | VDE, CE, EAC | |
| IK Rating | IK09 | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Wall Box | ||
External Height 950mm | ||
External Depth 210mm | ||
Body Material Steel | ||
Transparent Door No | ||
IP Rating IP44 | ||
Colour Black RAL 9016 | ||
Mounting plate No | ||
External Width 550mm | ||
Series ALPHA 400 | ||
Standards/Approvals VDE, CE, EAC | ||
IK Rating IK09 | ||
- COO (Country of Origin):
- DE
The Siemens Wall mounted cabinet offers exceptional durability and protection, making it an ideal choice for various installation needs. With its robust design and IP44 rating, it safeguards against dust and water ingress, ensuring reliable performance in various environments. Crafted from high-quality steel and featuring a stylish powder-coated finish, this cabinet is not only built to last but also adds an aesthetic appeal to any setting. Its ample dimensions provide generous internal space for component housing, while the clever design accommodates flexible cable entry options. Designed to meet industry standards, this cabinet combines functionality with safety, making it the perfect solution for both residential and industrial applications.
IP44-rated protection ensures resilience against environmental challenges
Surface-mounted design simplifies installation processes
Constructed from high-quality steel for enhanced durability
Powder-coated finish adds a sleek aesthetic while protecting against corrosion
Accommodates flexible cable entry for easier connectivity
Safety class 2 certification guarantees a secure installation
Sufficient height and width to house multiple components conveniently
IK09 ratings indicate robust impact resistance for added security
Optional side-by-side mounting facilitates versatile configuration
Designed for optimal functionality, catering to both residential and industrial needs
Related links
- Siemens ALPHA 400 Series Steel Wall Box 950 mm x 800 mm x 210 mm
- Siemens ALPHA 400 Series Steel Wall Box 950 mm x 300 mm x 210 mm
- Siemens ALPHA 400 Series Steel Wall Box 950 mm x 1.05 m x 210 mm
- Siemens ALPHA 400 Series Steel Wall Box 950 mm x 1.3 m x 210 mm
- Siemens ALPHA 400 Series Steel Wall Box 650 mm x 550 mm x 210 mm
- Siemens ALPHA 400 Series Steel Wall Box 1.25 m x 550 mm x 210 mm
- Siemens ALPHA 400 Series Steel Wall Box 1.4 m x 550 mm x 210 mm
- Siemens ALPHA 400 Series Steel Wall Box 800 mm x 550 mm x 210 mm
