Siemens ALPHA 400 Series Steel Wall Box, IP44, 1.25 m x 800 mm x 210 mm
- RS Stock No.:
- 627-628
- Mfr. Part No.:
- 8GK1132-6KA32
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€2,049.24
(exc. VAT)
€2,520.57
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €2,049.24 |
*price indicative
- RS Stock No.:
- 627-628
- Mfr. Part No.:
- 8GK1132-6KA32
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| External Height | 1.25m | |
| Product Type | Wall Box | |
| External Depth | 210mm | |
| Body Material | Steel | |
| Transparent Door | No | |
| IP Rating | IP44 | |
| Mounting plate | No | |
| Colour | Black RAL 9016 | |
| External Width | 800mm | |
| Series | ALPHA 400 | |
| Standards/Approvals | VDE, CE, EAC | |
| IK Rating | IK09 | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
External Height 1.25m | ||
Product Type Wall Box | ||
External Depth 210mm | ||
Body Material Steel | ||
Transparent Door No | ||
IP Rating IP44 | ||
Mounting plate No | ||
Colour Black RAL 9016 | ||
External Width 800mm | ||
Series ALPHA 400 | ||
Standards/Approvals VDE, CE, EAC | ||
IK Rating IK09 | ||
- COO (Country of Origin):
- DE
The Siemens Wall mounted cabinet designed for both durability and functionality, making it an ideal choice for various applications. Constructed with robust steel, it offers a sophisticated powder-coated finish that enhances its aesthetic appeal while also ensuring long-lasting protection. With an IP44 rating, it provides adequate protection against dust and water, suitable for indoor environments. Additionally, its spacious dimensions allow for ample storage of components, making organisation effortless. This product exemplifies a perfect blend of practical design and advanced engineering, tailored for seamless integration in diverse settings.
Surface mounting design simplifies installation in various locations
Designed with IK09 protection to withstand mechanical stress
Offers flexibility with optional side-by-side mounting capabilities
Compatible with numerous standard modular units to accommodate diverse applications
Lasting safety assured with compliance to safety class 2 standards
Well-designed cable entry facilitates easy connectivity and wiring arrangements
Net weight of 29.36 kg ensures stability when securely mounted
Related links
- Siemens ALPHA 400 Series Steel Wall Box 1.25 m x 550 mm x 210 mm
- Siemens ALPHA 400 Series Steel Wall Box 1.25 m x 300 mm x 210 mm
- Siemens ALPHA 400 Series Steel Wall Box 1.25 m x 1.3 m x 210 mm
- Siemens ALPHA 400 Series Steel Wall Box 1.25 m x 1.05 m x 210 mm
- Siemens ALPHA 400 Series Steel Wall Box 800 mm x 800 mm x 210 mm
- Siemens ALPHA 400 Series Steel Wall Box 800 mm x 1.05 m x 210 mm
- Siemens ALPHA 400 Series Steel Wall Box 950 mm x 800 mm x 210 mm
- Siemens ALPHA 400 Series Steel Wall Box 1.4 m x 800 mm x 210 mm
